There are no models available for this part yet.
Overview of MMBTA94 by Secos Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for MMBTA94 by Secos Corporation
Part Data Attributes for MMBTA94 by Secos Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SECOS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
80
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.35 W
|
Surface Mount
|
YES
|
Transition Frequency-Nom (fT)
|
50 MHz
|
Alternate Parts for MMBTA94
This table gives cross-reference parts and alternative options found for MMBTA94. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA94, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA94 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | MMBTA94 vs MMBTA94 |
Related Parts for MMBTA94
-
MMDT4124-7-FSmall Signal Bipolar Transistors
-
MH16Rectifier Diodes
-
FDN5618PPower Field-Effect Transistors
-
MJD340Power Bipolar Transistors
-
WR06X000PTLFixed Resistors
-
MMBZ5V6ALTransient Suppressors
-
MM5Z5V1T1GZener Diodes
-
SM04B-GHS-TB(LF)(SN)Headers and Edge Type Connectors
-
AD8010ARZOperational Amplifiers