Part Details for MMBZ5221B-G by Sensitron Semiconductors
Overview of MMBZ5221B-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for MMBZ5221B-G
MMBZ5221B-G CAD Models
MMBZ5221B-G Part Data Attributes
|
MMBZ5221B-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMBZ5221B-G
Sensitron Semiconductors
Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5221B-G
This table gives cross-reference parts and alternative options found for MMBZ5221B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5221B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5221BLT1 | 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5221B-G vs MMBZ5221BLT1 |
MMBZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBZ5221B-G vs MMBZ5221B |
MMBZ5221B-T1 | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBZ5221B-G vs MMBZ5221B-T1 |
MMBZ5221BLT3 | 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5221B-G vs MMBZ5221BLT3 |