Part Details for MMBZ5222BLT1 by onsemi
Overview of MMBZ5222BLT1 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ5222BLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6327
|
Newark | Diode Zener 2.5V 225Mw Sot23-3 |Onsemi MMBZ5222BLT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 3200 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 56 | 955 |
|
$0.0150 / $0.0900 | Buy Now |
|
Bristol Electronics | 2124 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 2.5 Volt, 5.2%, SOT-23 | 9000 |
|
$0.0218 / $0.0672 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 2.5 Volt, 5.2%, SOT-23 | 764 |
|
$0.0400 / $0.1200 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 2.5 Volt, 5.2%, SOT-23 | 4800 |
|
$0.0504 / $0.1680 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 2.5 Volt, 5.2%, SOT-23 | 2328 |
|
$0.0504 / $0.1680 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 2.5 Volt, 5.2%, SOT-23 | 2560 |
|
$0.0609 / $0.2030 | Buy Now |
Part Details for MMBZ5222BLT1
MMBZ5222BLT1 CAD Models
MMBZ5222BLT1 Part Data Attributes
|
MMBZ5222BLT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5222BLT1
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1250 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.2% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5222BLT1
This table gives cross-reference parts and alternative options found for MMBZ5222BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5222BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5222BLT3G | 2.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5222BLT1 vs MMBZ5222BLT3G |
MMBZ5222BLT1T3 | 2.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Motorola Mobility LLC | MMBZ5222BLT1 vs MMBZ5222BLT1T3 |
MMBZ5222BLT3 | 2.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5222BLT1 vs MMBZ5222BLT3 |
MMBZ5222BLT1 | 2.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5222BLT1 vs MMBZ5222BLT1 |
SZ-MMBZ5222BLT1G | Zener Diode, 2.5V V(Z), 5.2%, 0.225W, Silicon, Unidirectional, TO-236AB | onsemi | MMBZ5222BLT1 vs SZ-MMBZ5222BLT1G |
MMBZ5222BLT3 | DIODE 2.5 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN, Voltage Regulator Diode | onsemi | MMBZ5222BLT1 vs MMBZ5222BLT3 |
MMBZ5222BLT1T3 | Zener Diode, 2.5V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB | Motorola Semiconductor Products | MMBZ5222BLT1 vs MMBZ5222BLT1T3 |
MMBZ5222BL | 2.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5222BLT1 vs MMBZ5222BL |
MMBZ5222BL | 2.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | onsemi | MMBZ5222BLT1 vs MMBZ5222BL |