Part Details for MMBZ5223B-7-F by Diodes Incorporated
Overview of MMBZ5223B-7-F by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5223B-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0980
|
Newark | Zener Diode, 2.7V, 0.35W, Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBZ5223B-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.0310 | Buy Now |
DISTI #
MMBZ5223B-FDICT-ND
|
DigiKey | DIODE ZENER 2.7V 350MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8395 In Stock |
|
$0.0149 / $0.1600 | Buy Now |
DISTI #
MMBZ5223B-7-F
|
Avnet Americas | Diode Zener Single 2.7V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5223B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000153000 Factory Stock |
|
$0.0121 / $0.0144 | Buy Now |
DISTI #
621-MMBZ5223B-7-F
|
Mouser Electronics | Zener Diodes 350MW 2.7V RoHS: Compliant | 3342 |
|
$0.0210 / $0.1600 | Buy Now |
|
Future Electronics | MMBZ5223B Series 2.7 V 350 mW Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0147 / $0.0169 | Buy Now |
|
Future Electronics | MMBZ5223B Series 2.7 V 350 mW Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0147 / $0.0169 | Buy Now |
|
Bristol Electronics | 2894 |
|
RFQ | ||
|
Quest Components | 2.7 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 3455 |
|
$0.0198 / $0.0440 | Buy Now |
|
Quest Components | 2.7 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2315 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
MMBZ5223B-7-F
|
Avnet Asia | Diode Zener Single 2.7V 5% 350mW 3-Pin SOT-23 T/R (Alt: MMBZ5223B-7-F) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |