MMBZ5225B-HE3-08
Vishay Intertechnologies
Description: Zener Diode, 3V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of MMBZ5225B-HE3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MMBZ5225B-HE3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X4626
Newark Zener Diode Sot235%, 3.0V, 0.225W, Te |Vishay MMBZ5225B-HE3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for MMBZ5225B-HE3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5225B-HE3-08 by Vishay Intertechnologies

MMBZ5225B-HE3-08
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMBZ5225B-HE3-08
    Vishay Intertechnologies
    Zener Diode, 3V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for MMBZ5225B-HE3-08

This table gives cross-reference parts and alternative options found for MMBZ5225B-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5225B-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5225B-TP Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBZ5225B-HE3-08 vs MMBZ5225B-TP
MMBZ5225B-13-F Zener Diode, 3V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5225B-HE3-08 vs MMBZ5225B-13-F
MMBZ5225B-GT1 Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5225B-HE3-08 vs MMBZ5225B-GT1
MMBZ5225B-7-F Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5225B-HE3-08 vs MMBZ5225B-7-F
MMBZ5225B-T1-LF Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd MMBZ5225B-HE3-08 vs MMBZ5225B-T1-LF
MMBZ5225B Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, Diodes Incorporated MMBZ5225B-HE3-08 vs MMBZ5225B
MMBZ5225B_R1_00001 Zener Diode, PanJit Semiconductor MMBZ5225B-HE3-08 vs MMBZ5225B_R1_00001
MMBZ5225B Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components MMBZ5225B-HE3-08 vs MMBZ5225B
MMBZ5225B-T1 Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd MMBZ5225B-HE3-08 vs MMBZ5225B-T1
MMBZ5225B-G3-18 Zener Diode, 3V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5225B-HE3-08 vs MMBZ5225B-G3-18
Part Number Description Manufacturer Compare
1N6311BD2B.DA 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMBZ5225B-HE3-08 vs 1N6311BD2B.DA
1N5225BD2B-JQRS.CVB Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMBZ5225B-HE3-08 vs 1N5225BD2B-JQRS.CVB
MMBZ5225B Zener Diode, 3V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp MMBZ5225B-HE3-08 vs MMBZ5225B
MMSZ5225B-V-GS08 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMBZ5225B-HE3-08 vs MMSZ5225B-V-GS08
MV1N5225BUR-1E3TR Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMBZ5225B-HE3-08 vs MV1N5225BUR-1E3TR
MMBZ5225B Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN KEC MMBZ5225B-HE3-08 vs MMBZ5225B
MMBZ5225BL 3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC MMBZ5225B-HE3-08 vs MMBZ5225BL
MQ1N5225BUR-1TR Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMBZ5225B-HE3-08 vs MQ1N5225BUR-1TR
1N5225BD2B-JQRS.GCDE 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMBZ5225B-HE3-08 vs 1N5225BD2B-JQRS.GCDE
1N6311BD2A-JQRS.SEM 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMBZ5225B-HE3-08 vs 1N6311BD2A-JQRS.SEM

Related Parts for MMBZ5225B-HE3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5225B-HE3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5225B-HE3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMBZ5225B-HE3-08 would you like to use for your alert(s)?
  • Please alert me when MMBZ5225B-HE3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5225B-HE3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5225B-HE3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5225B-HE3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5225B-HE3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5225B-HE3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: