Part Details for MMBZ5225BS-7-F by Diodes Incorporated
Overview of MMBZ5225BS-7-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5225BS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBZ5225BS-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 3V SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR), Digi-Reel® |
9545 In Stock |
|
$0.0489 / $0.4100 | Buy Now |
DISTI #
MMBZ5225BS-7-F
|
Avnet Americas | Diode Zener Dual Anti Parallel 3V 5% 200mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMBZ5225BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.0462 / $0.0546 | Buy Now |
DISTI #
621-MMBZ5225BS-7-F
|
Mouser Electronics | Zener Diodes 200MW 3.0V RoHS: Compliant | 2730 |
|
$0.0540 / $0.4100 | Buy Now |
DISTI #
MMBZ5225BS-7-F
|
Avnet Silica | Diode Zener Dual Anti Parallel 3V 5% 200mW 6-Pin SOT-363 T/R (Alt: MMBZ5225BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER ARRAY 3V SOT363 | 65500 |
|
RFQ |
Part Details for MMBZ5225BS-7-F
MMBZ5225BS-7-F CAD Models
MMBZ5225BS-7-F Part Data Attributes
|
MMBZ5225BS-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5225BS-7-F
Diodes Incorporated
Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5225BS-7-F
This table gives cross-reference parts and alternative options found for MMBZ5225BS-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5225BS-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5225BS-13 | Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MMBZ5225BS-7-F vs MMBZ5225BS-13 |
MMBZ5225BS | Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SO-6 | Diodes Incorporated | MMBZ5225BS-7-F vs MMBZ5225BS |