MMBZ5225BT-7-F
Diodes Incorporated
Description: Zener Diode, 3V V(Z), 5%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3

Overview of MMBZ5225BT-7-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MMBZ5225BT-7-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # MMBZ5225BT-7-F-ND
DigiKey DIODE ZENER 3V 150MW SOT523 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0724
  • 6,000 $0.0653
  • 9,000 $0.0617
  • 15,000 $0.0576
  • 21,000 $0.0552
  • 30,000 $0.0529
  • 75,000 $0.0478
  • 150,000 $0.0460
$0.0460 / $0.0724 Buy Now
DISTI # MMBZ5225BT-7-F
Avnet Americas Diode Zener Single 3V 5% 150mW 3-Pin SOT-523 T/R - Tape and Reel (Alt: MMBZ5225BT-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 117000 Factory Stock
  • 3,000 $0.0345
$0.0345 Buy Now
DISTI # 621-MMBZ5225BT-7-F
Mouser Electronics Zener Diodes 150MW 3.0V RoHS: Compliant 1623
  • 1 $0.4000
  • 10 $0.2810
  • 100 $0.1420
  • 1,000 $0.0860
  • 3,000 $0.0620
  • 9,000 $0.0550
  • 24,000 $0.0510
  • 45,000 $0.0460
$0.0460 / $0.4000 Buy Now
DISTI # MMBZ5225BT-7-F
TME Diode: Zener, 150mW, 3V, SMD, reel,tape, SOT523, single diode Min Qty: 20 0
  • 20 $0.0668
  • 100 $0.0632
  • 500 $0.0558
  • 3,000 $0.0501
  • 12,000 $0.0451
$0.0451 / $0.0668 RFQ
DISTI # MMBZ5225BT-7-F
Avnet Silica Diode Zener Single 3V 5% 150mW 3-Pin SOT-523 T/R (Alt: MMBZ5225BT-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 3000
Buy Now

CAD Models for MMBZ5225BT-7-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5225BT-7-F by Diodes Incorporated

MMBZ5225BT-7-F
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.15 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMBZ5225BT-7-F
    Diodes Incorporated
    Zener Diode, 3V V(Z), 5%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
    VS

Related Parts for MMBZ5225BT-7-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5225BT-7-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5225BT-7-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of MMBZ5225BT-7-F would you like to use for your alert(s)?
  • Please alert me when MMBZ5225BT-7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5225BT-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5225BT-7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5225BT-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5225BT-7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5225BT-7-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: