Part Details for MMBZ5228B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MMBZ5228B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MMBZ5228B-GT1
MMBZ5228B-GT1 CAD Models
MMBZ5228B-GT1 Part Data Attributes
|
MMBZ5228B-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5228B-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 3.9V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5228B-GT1
This table gives cross-reference parts and alternative options found for MMBZ5228B-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5228B-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5228B | Zener Diode, 3.9V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5228B-GT1 vs MMBZ5228B |
CMBZ5228B | Zener Diode, 3.9V V(Z), 5%, 0.225W, | Continental Device India Ltd | MMBZ5228B-GT1 vs CMBZ5228B |
MMBZ5228B-TP-HF | Zener Diode, 3.9V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5228B-GT1 vs MMBZ5228B-TP-HF |
MMBZ5228B | Zener Diode, 3.9V V(Z), 5.13%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | MMBZ5228B-GT1 vs MMBZ5228B |
MMBZ5228B-13 | Zener Diode, 3.9V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5228B-GT1 vs MMBZ5228B-13 |
MMBZ5228BL | 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5228B-GT1 vs MMBZ5228BL |
MMBZ5228B_NL | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBZ5228B-GT1 vs MMBZ5228B_NL |
CMPZ5228BTRPBFREE | Zener Diode, 3.9V V(Z), 5%, 0.35W, | Central Semiconductor Corp | MMBZ5228B-GT1 vs CMPZ5228BTRPBFREE |
MMBZ5228B-G3-18 | Zener Diode, 3.9V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5228B-GT1 vs MMBZ5228B-G3-18 |
MMBZ5228BLT3G | 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5228B-GT1 vs MMBZ5228BLT3G |