Part Details for MMBZ5228B by Grande Electronics Ltd
Overview of MMBZ5228B by Grande Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MMBZ5228B
MMBZ5228B CAD Models
MMBZ5228B Part Data Attributes
|
MMBZ5228B
Grande Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5228B
Grande Electronics Ltd
Zener Diode, 3.9V V(Z),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GRANDE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
Number of Elements | 1 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Working Test Current | 20 mA |