Part Details for MMBZ5230B-GS08 by Vishay Semiconductors
Overview of MMBZ5230B-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for MMBZ5230B-GS08
MMBZ5230B-GS08 CAD Models
MMBZ5230B-GS08 Part Data Attributes
|
MMBZ5230B-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMBZ5230B-GS08
Vishay Semiconductors
Zener Diode, 4.7V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5230B-GS08
This table gives cross-reference parts and alternative options found for MMBZ5230B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5230B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5230B | Zener Diode, 4.7V V(Z), 5.11%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | MMBZ5230B-GS08 vs MMBZ5230B |
MMBZ5230B-13 | Zener Diode, 4.7V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5230B-GS08 vs MMBZ5230B-13 |
MMBZ5230B-TP-HF | Zener Diode, 4.7V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5230B-GS08 vs MMBZ5230B-TP-HF |
MMBZ5230B | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional | International Semiconductor Inc | MMBZ5230B-GS08 vs MMBZ5230B |
MMBZ5230B-G | Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5230B-GS08 vs MMBZ5230B-G |
MMBZ5230BQ-13-F | Zener Diode, 4.7V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5230B-GS08 vs MMBZ5230BQ-13-F |
MMBZ5230B | Zener Diode, 4.7V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | MMBZ5230B-GS08 vs MMBZ5230B |
MMBZ5230B-GT1 | Zener Diode, 4.7V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5230B-GS08 vs MMBZ5230B-GT1 |
MMBZ5230B-HE3-18 | Zener Diode, 4.7V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5230B-GS08 vs MMBZ5230B-HE3-18 |
MMBZ5230B | 225 mW 4.7 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5230B-GS08 vs MMBZ5230B |