MMBZ5232B-G
Description: Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3

Overview of MMBZ5232B-G by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for MMBZ5232B-G by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5232B-G by Sangdest Microelectronics (Nanjing) Co Ltd

MMBZ5232B-G
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. MMBZ5232B-G
    Sangdest Microelectronics (Nanjing) Co Ltd
    Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for MMBZ5232B-G

This table gives cross-reference parts and alternative options found for MMBZ5232B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5232B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5232B-V-GS18 Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies MMBZ5232B-G vs MMBZ5232B-V-GS18
MMBZ5232B-T3 Zener Diode, 5.6V V(Z), 5%, 0.35W Won-Top Electronics Co Ltd MMBZ5232B-G vs MMBZ5232B-T3
MMBZ5232BL 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC MMBZ5232B-G vs MMBZ5232BL
MMBZ5232BL Zener Diode, 5.6V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN EDI Diodes (Electronic Devices Inc) MMBZ5232B-G vs MMBZ5232BL
MMBZ5232BLT1T3 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Motorola Mobility LLC MMBZ5232B-G vs MMBZ5232BLT1T3
MMBZ5232B-T1 Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5232B-G vs MMBZ5232B-T1
MMBZ5232BLT3G 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi MMBZ5232B-G vs MMBZ5232BLT3G
MMBZ5232BQ-13-F Zener Diode, 5.6V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5232B-G vs MMBZ5232BQ-13-F
MMBZ5232B Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Rectron Semiconductor MMBZ5232B-G vs MMBZ5232B
MMBZ5232BLT3 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN onsemi MMBZ5232B-G vs MMBZ5232BLT3
Part Number Description Manufacturer Compare
MMBZ5232ELT1 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN onsemi MMBZ5232B-G vs MMBZ5232ELT1
MMBZ5232BLT1T3 Zener Diode, 5.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB Motorola Semiconductor Products MMBZ5232B-G vs MMBZ5232BLT1T3
MMBZ5232B-V-GS18 Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies MMBZ5232B-G vs MMBZ5232B-V-GS18
MMBZ5232B-13 Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5232B-G vs MMBZ5232B-13
MMBZ5232B Zener Diode, 5.6V V(Z), 5%, 0.35W, Taiwan Semiconductor MMBZ5232B-G vs MMBZ5232B
MMBZ5232B Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated MMBZ5232B-G vs MMBZ5232B
CMBZ5232B Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Rectron Semiconductor MMBZ5232B-G vs CMBZ5232B
MMBZ5232BLG 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, SOT-23, PLASTIC, 2 PIN onsemi MMBZ5232B-G vs MMBZ5232BLG
PMBZ5232BTRL13 Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation MMBZ5232B-G vs PMBZ5232BTRL13
MMBZ5232BLT1 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBZ5232B-G vs MMBZ5232BLT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5232B-G by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5232B-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of MMBZ5232B-G would you like to use for your alert(s)?
  • Please alert me when MMBZ5232B-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5232B-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5232B-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5232B-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5232B-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5232B-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: