Part Details for MMBZ5234B-G3-08 by Vishay Intertechnologies
Overview of MMBZ5234B-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5234B-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4723
|
Newark | Zener Diode Sot235%, 6.2V, 0.225W, Te |Vishay MMBZ5234B-G3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for MMBZ5234B-G3-08
MMBZ5234B-G3-08 CAD Models
MMBZ5234B-G3-08 Part Data Attributes
|
MMBZ5234B-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMBZ5234B-G3-08
Vishay Intertechnologies
Zener Diode, 6.2V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5234B-G3-08
This table gives cross-reference parts and alternative options found for MMBZ5234B-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5234B-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5234B | Zener Diode, 6.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5234B-G3-08 vs MMBZ5234B |
MMBZ5234B | 225 mW 6.2 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5234B-G3-08 vs MMBZ5234B |
MMBZ5234B | Zener Diode, 6.2V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | MMBZ5234B-G3-08 vs MMBZ5234B |
MMBZ5234B | Zener Diode, 6.2V V(Z), 5%, 0.35W, | Taiwan Semiconductor | MMBZ5234B-G3-08 vs MMBZ5234B |
MMBZ5234B-E3-18 | Zener Diode, 6.2V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5234B-G3-08 vs MMBZ5234B-E3-18 |
MMBZ5234B-7 | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5234B-G3-08 vs MMBZ5234B-7 |
MMBZ5234B-G3-18 | Zener Diode, 6.2V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5234B-G3-08 vs MMBZ5234B-G3-18 |
MMBZ5234B-HE3-08 | Zener Diode, 6.2V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5234B-G3-08 vs MMBZ5234B-HE3-08 |
MMBZ5234B | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5234B-G3-08 vs MMBZ5234B |
MMBZ5234B-E3-08 | Zener Diode, 6.2V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5234B-G3-08 vs MMBZ5234B-E3-08 |