Part Details for MMBZ5234ELT1G by onsemi
Overview of MMBZ5234ELT1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMBZ5234ELT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6351
|
Newark | Mmbz5234Elt1G, Zener Diodes |Onsemi MMBZ5234ELT1G RoHS: Not Compliant Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now |
DISTI #
MMBZ5234ELT1G
|
Avnet Americas | Diode Zener Single 6.2V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5234ELT1G) RoHS: Compliant Min Qty: 8013 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 150000 Partner Stock |
|
$0.0387 / $0.0462 | Buy Now |
|
Bristol Electronics | 1791 |
|
RFQ | ||
|
Quest Components | 6.2 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 1432 |
|
$0.0870 / $0.2900 | Buy Now |
|
Rochester Electronics | Zener Diode, 6.2V, 5%, 0.225W, Unidirectional, TO-236 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 150000 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for MMBZ5234ELT1G
MMBZ5234ELT1G CAD Models
MMBZ5234ELT1G Part Data Attributes
|
MMBZ5234ELT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5234ELT1G
onsemi
225 W Energy Rated Zener 6.2 V SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5234ELT1G
This table gives cross-reference parts and alternative options found for MMBZ5234ELT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5234ELT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMZ5234TA | Zener Diode, 6.2V V(Z), 5%, 0.33W, Silicon, Unidirectional, | Diodes Incorporated | MMBZ5234ELT1G vs FMMZ5234TA |
MMBZ5234ELT1 | 6.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ5234ELT1G vs MMBZ5234ELT1 |