Part Details for MMBZ5240BLT1 by onsemi
Overview of MMBZ5240BLT1 by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5240BLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R |
16347 In Stock |
|
$0.0200 / $0.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 75 | 4140 |
|
$0.0113 / $0.0675 | Buy Now |
|
Bristol Electronics | 2461 |
|
RFQ | ||
|
Bristol Electronics | 1547 |
|
RFQ | ||
|
Bristol Electronics | 79472 |
|
RFQ | ||
|
Bristol Electronics | 61901 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 5%, TO-236AB | 32490 |
|
$0.0466 / $0.1552 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 5%, TO-236AB | 3312 |
|
$0.0090 / $0.0900 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 5%, TO-236AB | 4789 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 5%, TO-236AB | 1596 |
|
$0.0105 / $0.1050 | Buy Now |
Part Details for MMBZ5240BLT1
MMBZ5240BLT1 CAD Models
MMBZ5240BLT1 Part Data Attributes
|
MMBZ5240BLT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5240BLT1
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 600 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5240BLT1
This table gives cross-reference parts and alternative options found for MMBZ5240BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5240BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBZ5240B/T3 | DIODE 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5240BLT1 vs PMBZ5240B/T3 |
PMBZ5240B-T | DIODE 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5240BLT1 vs PMBZ5240B-T |
PMBZ5240BTRL13 | DIODE 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5240BLT1 vs PMBZ5240BTRL13 |
PMBZ5240BTRL13 | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | MMBZ5240BLT1 vs PMBZ5240BTRL13 |
CMPZ5240BTR | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5240BLT1 vs CMPZ5240BTR |
SZMMBZ5240BLT1 | 10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5240BLT1 vs SZMMBZ5240BLT1 |
CMPZ5240B | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | MMBZ5240BLT1 vs CMPZ5240B |
MMBZ5240BL | Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5240BLT1 vs MMBZ5240BL |
MMBZ5240BL | Zener Diode, 10V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBZ5240BLT1 vs MMBZ5240BL |
CMPZ5240BTR13 | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5240BLT1 vs CMPZ5240BTR13 |