Part Details for MMBZ5240B_NL by Fairchild Semiconductor Corporation
Overview of MMBZ5240B_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5240B_NL
MMBZ5240B_NL CAD Models
MMBZ5240B_NL Part Data Attributes:
|
MMBZ5240B_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBZ5240B_NL
Fairchild Semiconductor Corporation
Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5240B_NL
This table gives cross-reference parts and alternative options found for MMBZ5240B_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5240B_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5240B-G | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5240B_NL vs MMBZ5240B-G |
MMBZ5240B-E3-08 | Zener Diode, 10V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5240B_NL vs MMBZ5240B-E3-08 |
MMBZ5240B-E3-18 | Zener Diode, 10V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5240B_NL vs MMBZ5240B-E3-18 |
MMBZ5240B-T1 | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5240B_NL vs MMBZ5240B-T1 |
MMBZ5240B-TP-HF | Zener Diode, 10V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5240B_NL vs MMBZ5240B-TP-HF |
MMBZ5240B | Zener Diode, 10V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | MMBZ5240B_NL vs MMBZ5240B |
MMBZ5240B | 225 mW 10 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5240B_NL vs MMBZ5240B |
MMBZ5240BD87Z | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMBZ5240B_NL vs MMBZ5240BD87Z |
MMBZ5240B-13-F | Zener Diode, 10V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5240B_NL vs MMBZ5240B-13-F |
MMBZ5240B-V-GS08 | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBZ5240B_NL vs MMBZ5240B-V-GS08 |