Part Details for MMBZ5244B-V-GS08 by Vishay Semiconductors
Overview of MMBZ5244B-V-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5244B-V-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VS MMBZ5244B-V-GS08 ZENER DIODE SOT23-E3 | 1000 in Stock |
|
RFQ |
Part Details for MMBZ5244B-V-GS08
MMBZ5244B-V-GS08 CAD Models
MMBZ5244B-V-GS08 Part Data Attributes
|
MMBZ5244B-V-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMBZ5244B-V-GS08
Vishay Semiconductors
DIODE 14 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-3, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 9 mA |
Alternate Parts for MMBZ5244B-V-GS08
This table gives cross-reference parts and alternative options found for MMBZ5244B-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5244B-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5244B_R2_00001 | Zener Diode, | PanJit Semiconductor | MMBZ5244B-V-GS08 vs MMBZ5244B_R2_00001 |
MMBZ5244BS62Z | Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Fairchild Semiconductor Corporation | MMBZ5244B-V-GS08 vs MMBZ5244BS62Z |
MMBZ5244B | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5244B-V-GS08 vs MMBZ5244B |
MMBZ5244B | Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMBZ5244B-V-GS08 vs MMBZ5244B |
CMPZ5244B | Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | MMBZ5244B-V-GS08 vs CMPZ5244B |
MMBZ5244B-7 | Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5244B-V-GS08 vs MMBZ5244B-7 |
MMBZ5244BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5244B-V-GS08 vs MMBZ5244BLT1 |
PMBZ5244BTRL13 | DIODE 14 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5244B-V-GS08 vs PMBZ5244BTRL13 |
CMPZ5244BBK | Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5244B-V-GS08 vs CMPZ5244BBK |
MMBZ5244B-HE3-08 | Zener Diode, 14V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5244B-V-GS08 vs MMBZ5244B-HE3-08 |