-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W2817
|
Newark | Diode, Zener, 16V, 225Mw, Sot-23-3, Full Reel, Zener Voltage Nom:16V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi MMBZ5246BLT1G Min Qty: 18000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0190 | Buy Now |
DISTI #
03AJ2259
|
Newark | Zener Diode, 16V, Sot-23, Zener Voltage Vz Typ:16V, Power Dissipation Pd:225Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Mmbz52Xxblt1G Series, Automotive Rohs Compliant: Yes |Onsemi MMBZ5246BLT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13164 |
|
$0.0320 / $0.1480 | Buy Now |
DISTI #
84AC2131
|
Newark | Sot-23 3 Sngl Cpr Pbf Rohs Compliant: Yes |Onsemi MMBZ5246BLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0150 | Buy Now |
DISTI #
83H7355
|
Newark | Zener Diode, 225Mw, 16V, Sot-23, Zener Voltage Vz Typ:16V, Power Dissipation Pd:225Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Mmbz Series Rohs Compliant: Yes |Onsemi MMBZ5246BLT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
MMBZ5246BLT1GOSCT-ND
|
DigiKey | DIODE ZENER 16V 225MW SOT23-3 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59847 In Stock |
|
$0.0126 / $0.1400 | Buy Now |
DISTI #
MMBZ5246BLT1G
|
Avnet Americas | Diode Zener Single 16V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5246BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0126 / $0.0141 | Buy Now |
DISTI #
MMBZ5246BLT1G
|
Avnet Americas | Diode Zener Single 16V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5246BLT1G) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 | Buy Now |
DISTI #
MMBZ5246BLT1G
|
Avnet Americas | Diode Zener Single 16V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5246BLT1G) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 / $0.0141 | Buy Now |
DISTI #
MMBZ5246BLT1G
|
Avnet Americas | Diode Zener Single 16V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5246BLT1G) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 / $0.0141 | Buy Now |
DISTI #
MMBZ5246BLT1G
|
Avnet Americas | Diode Zener Single 16V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5246BLT1G) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 / $0.0141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ5246BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5246BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.8 mA |
This table gives cross-reference parts and alternative options found for MMBZ5246BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5246BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5246B-TP-HF | Zener Diode, 16V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5246BLT1G vs MMBZ5246B-TP-HF |
MMBZ5246B | Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5246BLT1G vs MMBZ5246B |
MMBZ5246BLG | 16V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, SOT-23, PLASTIC, 2 PIN | onsemi | MMBZ5246BLT1G vs MMBZ5246BLG |
MMBZ5246B-13 | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5246BLT1G vs MMBZ5246B-13 |
MMBZ5246BL99Z | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMBZ5246BLT1G vs MMBZ5246BL99Z |
MMBZ5246B-G | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5246BLT1G vs MMBZ5246B-G |
MMBZ5246BLT1T3 | 16V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Motorola Mobility LLC | MMBZ5246BLT1G vs MMBZ5246BLT1T3 |
MMBZ5246B-G3-18 | Zener Diode, 16V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5246BLT1G vs MMBZ5246B-G3-18 |
MMBZ5246B-TP | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5246BLT1G vs MMBZ5246B-TP |
MMBZ5246B-7-F | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5246BLT1G vs MMBZ5246B-7-F |