There are no models available for this part yet.
Overview of MMBZ5247 by General Instrument Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
CAD Models for MMBZ5247 by General Instrument Corp
Part Data Attributes for MMBZ5247 by General Instrument Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GENERAL INSTRUMENT CORP
|
Reach Compliance Code
|
unknown
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
17 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Working Test Current
|
7.4 mA
|
Alternate Parts for MMBZ5247
This table gives cross-reference parts and alternative options found for MMBZ5247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBZ-5247B | VOLTAGE REGULATOR DIODE | Surge Components Inc | MMBZ5247 vs SMBZ-5247B |
CMPZ5247BTR | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5247 vs CMPZ5247BTR |
PMBZ5247B | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5247 vs PMBZ5247B |
PMBZ5247BTRL | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5247 vs PMBZ5247BTRL |
MMBZ5247BLT3 | 17V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5247 vs MMBZ5247BLT3 |
CMPZ5247BBK | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5247 vs CMPZ5247BBK |
FMMZ5247 | Zener Diode, 17V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | MMBZ5247 vs FMMZ5247 |
MMBZ5247BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5247 vs MMBZ5247BLT1 |
MMBZ5247BLT1 | 17V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5247 vs MMBZ5247BLT1 |
MMBZ5247BLT3 | Zener Diode, 17V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5247 vs MMBZ5247BLT3 |