Diodes
MMBZ5247B
Description: Zener Diode, 17V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN

Overview of MMBZ5247B by Promax-Johnton Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for MMBZ5247B by Promax-Johnton Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5247B by Promax-Johnton Electronic Corporation

MMBZ5247B
Promax-Johnton Electronic Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
Part Package Code
SOT-23
Package Description
PLASTIC, SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.41 W
Qualification Status
Not Qualified
Reference Voltage-Nom
17 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
7.5 mA
Want to compare parts?
  1. MMBZ5247B
    Promax-Johnton Electronic Corporation
    Zener Diode, 17V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN
    VS

Alternate Parts for MMBZ5247B

This table gives cross-reference parts and alternative options found for MMBZ5247B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5247B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5247B 17V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments MMBZ5247B vs MMBZ5247B
MMBZ5247BT/R7 Zener Diode, 17V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBZ5247B vs MMBZ5247BT/R7
MMBZ5247B-HE3-18 Zener Diode, 17V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5247B vs MMBZ5247B-HE3-18
MMBZ5247B-E3-08 Zener Diode, 17V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5247B vs MMBZ5247B-E3-08
MMBZ5247B-HE3-08 Zener Diode, 17V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5247B vs MMBZ5247B-HE3-08
MMBZ5247BD87Z Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional onsemi MMBZ5247B vs MMBZ5247BD87Z
MMBZ5247BT/R13 Zener Diode, 17V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBZ5247B vs MMBZ5247BT/R13
MMBZ5247B-G3-18 Zener Diode, 17V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5247B vs MMBZ5247B-G3-18
MMBZ5247BD87Z 17V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments MMBZ5247B vs MMBZ5247BD87Z
MMBZ5247B-V-GS08 Zener Diode, 17V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies MMBZ5247B vs MMBZ5247B-V-GS08
Part Number Description Manufacturer Compare
MMBZ5247B-HE3-08 Zener Diode, 17V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5247B vs MMBZ5247B-HE3-08
MMBZ5247BT/R7 Zener Diode, 17V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBZ5247B vs MMBZ5247BT/R7
MMBZ5247BLT3 17V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN onsemi MMBZ5247B vs MMBZ5247BLT3
PMBZ5247BTRL13 Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation MMBZ5247B vs PMBZ5247BTRL13
MMBZ5247BD87Z 17V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments MMBZ5247B vs MMBZ5247BD87Z
MMBZ5247BV Zener Diode, 17V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMBZ5247B vs MMBZ5247BV
MMBZ5247BLT1 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBZ5247B vs MMBZ5247BLT1
MMBZ5247BL 17V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN onsemi MMBZ5247B vs MMBZ5247BL
PMBZ5247BTRL Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation MMBZ5247B vs PMBZ5247BTRL
MMBZ5247B 17V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments MMBZ5247B vs MMBZ5247B

Related Parts for MMBZ5247B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5247B by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5247B by Promax-Johnton Electronic Corporation

Select Manufacturer
Which Manufacturer of MMBZ5247B would you like to use for your alert(s)?
  • Please alert me when MMBZ5247B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5247B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5247B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5247B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5247B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5247B by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: