Part Details for MMBZ5247BLT3G by onsemi
Overview of MMBZ5247BLT3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ5247BLT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6379
|
Newark | Mmbz5247Blt3G, Zener Diodes |Onsemi MMBZ5247BLT3G Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Rochester Electronics | Zener Diode, 17V, 5%, 0.225W, Unidirectional, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 50000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MMBZ5247BLT3G
MMBZ5247BLT3G CAD Models
MMBZ5247BLT3G Part Data Attributes
|
MMBZ5247BLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5247BLT3G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.4 mA |
Alternate Parts for MMBZ5247BLT3G
This table gives cross-reference parts and alternative options found for MMBZ5247BLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5247BLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5247BLT3 | 17V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5247BLT3G vs MMBZ5247BLT3 |
MMBZ5247BL | Zener Diode, 17V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5247BLT3G vs MMBZ5247BL |
PMBZ5247B-T | DIODE 17 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5247BLT3G vs PMBZ5247B-T |
CMBZ5247B | Zener Diode, 17V V(Z), 5%, 0.225W, Silicon, Unidirectional, | Continental Device India Ltd | MMBZ5247BLT3G vs CMBZ5247B |
CMPZ5247BBK | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5247BLT3G vs CMPZ5247BBK |
SMBZ-5247B | VOLTAGE REGULATOR DIODE | Surge Components Inc | MMBZ5247BLT3G vs SMBZ-5247B |
PMBZ5247BTRL13 | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5247BLT3G vs PMBZ5247BTRL13 |
PMBZ5247BTRL | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5247BLT3G vs PMBZ5247BTRL |
MMBZ5247BL | 17V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5247BLT3G vs MMBZ5247BL |
FMMZ5247 | Zener Diode, 17V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | MMBZ5247BLT3G vs FMMZ5247 |