Part Details for MMBZ5254B-7-F by Diodes Incorporated
Results Overview of MMBZ5254B-7-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5254B-7-F Information
MMBZ5254B-7-F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBZ5254B-7-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AK1027
|
Newark | Zener Diode, 27V, 0.35W, Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBZ5254B-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2670 |
|
$0.0280 / $0.1000 | Buy Now |
|
DISTI #
MMBZ5254B-7-F
|
Avnet Americas | - Tape and Reel (Alt: MMBZ5254B-7-F) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 114000 Factory Stock |
|
$0.0137 / $0.0144 | Buy Now |
|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
|
Bristol Electronics | 1679 |
|
RFQ | ||
|
DISTI #
MMBZ5254B-7-F
|
TME | Diode: Zener, 0.35W, 27V, SMD, reel,tape, SOT23, single diode Min Qty: 1 | 0 |
|
$0.0466 / $0.2200 | RFQ |
|
DISTI #
MMBZ5254B-7-F
|
Avnet Silica | (Alt: MMBZ5254B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
LCSC | 25.65V28.35V 350mW 27V SOT-23 Single Zener Diodes RoHS | 30 |
|
$0.0291 / $0.0305 | Buy Now |
US Tariff Estimator: MMBZ5254B-7-F by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMBZ5254B-7-F
MMBZ5254B-7-F Part Data Attributes
|
|
MMBZ5254B-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5254B-7-F
Diodes Incorporated
Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | DIODES INC | |
| Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Diodes Incorporated | |
| Additional Feature | HIGH RELIABILITY | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| Dynamic Impedance-Max | 41 Ω | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 0.35 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 27 V | |
| Surface Mount | YES | |
| Technology | ZENER | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 5 mA |
Alternate Parts for MMBZ5254B-7-F
This table gives cross-reference parts and alternative options found for MMBZ5254B-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5254B-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PMBZ5254BTRL13 | YAGEO Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, | MMBZ5254B-7-F vs PMBZ5254BTRL13 |
| MMBZ5254BLT3 | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 27V V(Z), 5%, 0.3W | MMBZ5254B-7-F vs MMBZ5254BLT3 |
| MMBZ5254B-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 27V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ5254B-7-F vs MMBZ5254B-E3-08 |
| MMBZ5254B-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 27V V(Z), 5%, 0.35W | MMBZ5254B-7-F vs MMBZ5254B-T3 |
| MMBZ5254B | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | MMBZ5254B-7-F vs MMBZ5254B |
| MMBZ5254BD87Z | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional | MMBZ5254B-7-F vs MMBZ5254BD87Z |
| CMPZ5254B | Central Semiconductor Corp | Check for Price | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | MMBZ5254B-7-F vs CMPZ5254B |
| PMBZ5254BTRL | NXP Semiconductors | Check for Price | DIODE 27 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | MMBZ5254B-7-F vs PMBZ5254BTRL |
| PMBZ5254B-T | NXP Semiconductors | Check for Price | DIODE 27 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | MMBZ5254B-7-F vs PMBZ5254B-T |
| MMBZ5254B | Silicon Standard Corp | Check for Price | Zener Diode, 27V V(Z), 5%, 0.35W | MMBZ5254B-7-F vs MMBZ5254B |
MMBZ5254B-7-F Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the MMBZ5254B-7-F can be found in the Diodes Incorporated's package outline drawing, which is usually available on the manufacturer's website or through a request to their technical support team.
-
To ensure reliability in high-temperature applications, it is recommended to follow the recommended operating conditions and derating guidelines provided in the datasheet. Additionally, consider using a thermal management strategy, such as a heat sink or thermal interface material, to keep the junction temperature within the recommended range.
-
The maximum allowable voltage transient for the MMBZ5254B-7-F is not explicitly stated in the datasheet. However, as a general rule, it is recommended to limit voltage transients to 10% of the maximum rated voltage to ensure reliable operation.
-
The MMBZ5254B-7-F is a general-purpose Zener diode, and its frequency response is not optimized for high-frequency applications. If you need a Zener diode for high-frequency applications, consider using a specialized high-frequency Zener diode or consult with a Diodes Incorporated application engineer for guidance.
-
To prevent electrostatic discharge (ESD) damage, handle the MMBZ5254B-7-F with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that your workspace and tools are grounded, and avoid touching the component's pins or leads.