Diodes
MMBZ5255ELT1
Description: 28V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN

Overview of MMBZ5255ELT1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for MMBZ5255ELT1 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK6396
Newark Mmbz5255Elt1, Zener Diodes |Onsemi MMBZ5255ELT1 RoHS: Not Compliant Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10,000 $0.0250
  • 25,000 $0.0210
$0.0210 / $0.0250 Buy Now
DISTI # MMBZ5255ELT1
Avnet Americas - Tape and Reel (Alt: MMBZ5255ELT1) RoHS: Not Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 18000 Partner Stock
  • 13,889 $0.0266
  • 14,000 $0.0259
  • 28,000 $0.0252
  • 70,000 $0.0245
  • 140,000 $0.0238
  • 700,000 $0.0230
  • 1,400,000 $0.0223
$0.0223 / $0.0266 Buy Now
Rochester Electronics Zener Diode, 28V, 5%, 0.225W, Unidirectional, TO-236AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 18000
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now

CAD Models for MMBZ5255ELT1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5255ELT1 by onsemi

MMBZ5255ELT1
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-23
Package Description
PLASTIC, CASE 318-08, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 318-08
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
44 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Qualification Status
Not Qualified
Reference Voltage-Nom
28 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
4.5 mA
Want to compare parts?
  1. MMBZ5255ELT1
    onsemi
    28V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN
    VS

Alternate Parts for MMBZ5255ELT1

This table gives cross-reference parts and alternative options found for MMBZ5255ELT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5255ELT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5255ELT3G DIODE 28 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN, Voltage Regulator Diode onsemi MMBZ5255ELT1 vs MMBZ5255ELT3G
Part Number Description Manufacturer Compare
MQ1N5255D-1TR Zener Diode, 28V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MMBZ5255ELT1 vs MQ1N5255D-1TR
1N5255BHE Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor MMBZ5255ELT1 vs 1N5255BHE
MMSZ5255BS_R1_00001 Zener Diode, PanJit Semiconductor MMBZ5255ELT1 vs MMSZ5255BS_R1_00001
1N5255B136 DIODE 28 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors MMBZ5255ELT1 vs 1N5255B136
MSP1N5255BUR-1E3 Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMBZ5255ELT1 vs MSP1N5255BUR-1E3
ZMM5255B-T/R Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Promax-Johnton Electronic Corporation MMBZ5255ELT1 vs ZMM5255B-T/R
1N5255D Zener Diode, 28V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp MMBZ5255ELT1 vs 1N5255D
SZ5B28LS Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) MMBZ5255ELT1 vs SZ5B28LS
MQ1N5255B-1E3TR Zener Diode, 28V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MMBZ5255ELT1 vs MQ1N5255B-1E3TR
MMSZ5255B Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMBZ5255ELT1 vs MMSZ5255B

Related Parts for MMBZ5255ELT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5255ELT1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5255ELT1 by onsemi

Select Manufacturer
Which Manufacturer of MMBZ5255ELT1 would you like to use for your alert(s)?
  • Please alert me when MMBZ5255ELT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5255ELT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5255ELT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5255ELT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5255ELT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5255ELT1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: