MMBZ5260B
Description: Zener Diode, 43V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3

Overview of MMBZ5260B by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MMBZ5260B by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMBZ5260B by PanJit Semiconductor

MMBZ5260B
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
93 Ω
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.41 W
Qualification Status
Not Qualified
Reference Voltage-Nom
43 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
3 mA
Want to compare parts?
  1. MMBZ5260B
    PanJit Semiconductor
    Zener Diode, 43V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for MMBZ5260B

This table gives cross-reference parts and alternative options found for MMBZ5260B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5260B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5260B Zener Diode, 43V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5260B vs MMBZ5260B
MMBZ5260B Zener Diode, 43V V(Z), 5%, 0.35W, Silicon, Unidirectional Lite-On Semiconductor Corporation MMBZ5260B vs MMBZ5260B
MMBZ5260B-V-GS08 Zener Diode, 43V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies MMBZ5260B vs MMBZ5260B-V-GS08
CMPZ5260BTR13 Zener Diode, 43V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp MMBZ5260B vs CMPZ5260BTR13
MMBZ5260B-HE3-08 Zener Diode, 43V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5260B vs MMBZ5260B-HE3-08
MMBZ5260B-T1 Zener Diode, 43V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd MMBZ5260B vs MMBZ5260B-T1
MMBZ5260B Zener Diode, 43V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors MMBZ5260B vs MMBZ5260B
MMBZ5260B_R1_00001 Zener Diode, PanJit Semiconductor MMBZ5260B vs MMBZ5260B_R1_00001
MMBZ5260B-HE3-18 Zener Diode, 43V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5260B vs MMBZ5260B-HE3-18
MMBZ5260BT/R13 Zener Diode, 43V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBZ5260B vs MMBZ5260BT/R13
Part Number Description Manufacturer Compare
MMBZ5260BV Zener Diode, 43V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMBZ5260B vs MMBZ5260BV
MMBZ5260BV_R1_00001 Zener Diode, PanJit Semiconductor MMBZ5260B vs MMBZ5260BV_R1_00001
MMBZ5260B Zener Diode, 43V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp MMBZ5260B vs MMBZ5260B
MMBZ5260B_R1_00001 Zener Diode, PanJit Semiconductor MMBZ5260B vs MMBZ5260B_R1_00001
MMBZ5260B-HE3-08 Zener Diode, 43V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5260B vs MMBZ5260B-HE3-08
MMBZ5260B_R2_00001 Zener Diode, PanJit Semiconductor MMBZ5260B vs MMBZ5260B_R2_00001
MMBZ5260BV_R2_00001 Zener Diode, PanJit Semiconductor MMBZ5260B vs MMBZ5260BV_R2_00001
MMBZ5260B Zener Diode, 43V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5260B vs MMBZ5260B
MMBZ5260B-HE3-18 Zener Diode, 43V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5260B vs MMBZ5260B-HE3-18
MMBZ5260BT/R13 Zener Diode, 43V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBZ5260B vs MMBZ5260BT/R13

Related Parts for MMBZ5260B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5260B by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5260B by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MMBZ5260B would you like to use for your alert(s)?
  • Please alert me when MMBZ5260B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5260B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5260B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5260B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5260B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5260B by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: