Part Details for MMBZ5261B/E8 by Vishay Semiconductors
Overview of MMBZ5261B/E8 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MMBZ5261B/E8
MMBZ5261B/E8 CAD Models
MMBZ5261B/E8 Part Data Attributes
|
MMBZ5261B/E8
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMBZ5261B/E8
Vishay Semiconductors
Zener Diode, 47V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 105 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.7 mA |
Alternate Parts for MMBZ5261B/E8
This table gives cross-reference parts and alternative options found for MMBZ5261B/E8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5261B/E8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPZ5261BBK | Zener Diode, 47V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5261B/E8 vs CMPZ5261BBK |
MMBZ5261BT/R7 | Zener Diode, 47V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5261B/E8 vs MMBZ5261BT/R7 |
MMBZ5261B | Zener Diode, 47V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5261B/E8 vs MMBZ5261B |
MMBZ5261B_R1_00001 | Zener Diode, | PanJit Semiconductor | MMBZ5261B/E8 vs MMBZ5261B_R1_00001 |
MMBZ5261B-T1 | Zener Diode, 47V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5261B/E8 vs MMBZ5261B-T1 |
MMBZ5261B | Zener Diode, 47V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBZ5261B/E8 vs MMBZ5261B |
MMBZ5261B-HE3-08 | Zener Diode, 47V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5261B/E8 vs MMBZ5261B-HE3-08 |
CMPZ5261BTR13 | Zener Diode, 47V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5261B/E8 vs CMPZ5261BTR13 |
CMPZ5261BTR | Zener Diode, 47V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5261B/E8 vs CMPZ5261BTR |
MMBZ5261B_R2_00001 | Zener Diode, | PanJit Semiconductor | MMBZ5261B/E8 vs MMBZ5261B_R2_00001 |