Diodes
MMBZ5270BLT3
Description: 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN

Overview of MMBZ5270BLT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MMBZ5270BLT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5270BLT3 by onsemi

MMBZ5270BLT3
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOT-23
Package Description
PLASTIC, CASE 318-08, TO-236, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 318-08
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
400 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Qualification Status
Not Qualified
Reference Voltage-Nom
91 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
1.4 mA
Want to compare parts?
  1. MMBZ5270BLT3
    onsemi
    91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN
    VS

Alternate Parts for MMBZ5270BLT3

This table gives cross-reference parts and alternative options found for MMBZ5270BLT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5270BLT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5270BLG 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, SOT-23, PLASTIC, 2 PIN onsemi MMBZ5270BLT3 vs MMBZ5270BLG
MMBZ5270BLT3G 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN onsemi MMBZ5270BLT3 vs MMBZ5270BLT3G
MMBZ5270BLT3 Zener Diode, 91V V(Z), 5%, 0.3W LRC Leshan Radio Co Ltd MMBZ5270BLT3 vs MMBZ5270BLT3
MMBZ5270BL Zener Diode, 91V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN Motorola Semiconductor Products MMBZ5270BLT3 vs MMBZ5270BL
MMBZ5270BLT1G 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBZ5270BLT3 vs MMBZ5270BLT1G
MMBZ5270BL 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN onsemi MMBZ5270BLT3 vs MMBZ5270BL
MMBZ5270BLT1T3 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Motorola Mobility LLC MMBZ5270BLT3 vs MMBZ5270BLT1T3
MMBZ5270BL Zener Diode, 91V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN EDI Diodes (Electronic Devices Inc) MMBZ5270BLT3 vs MMBZ5270BL
MMBZ5270BLT1 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN onsemi MMBZ5270BLT3 vs MMBZ5270BLT1
MMBZ5270BL 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC MMBZ5270BLT3 vs MMBZ5270BL
Part Number Description Manufacturer Compare
MMBZ5270BLT3G 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN onsemi MMBZ5270BLT3 vs MMBZ5270BLT3G
MMBZ5270BLT1T3 Zener Diode, 91V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB Motorola Semiconductor Products MMBZ5270BLT3 vs MMBZ5270BLT1T3
MMBZ5270BLT1T3 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Motorola Mobility LLC MMBZ5270BLT3 vs MMBZ5270BLT1T3
MMBZ5270BLT1G 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBZ5270BLT3 vs MMBZ5270BLT1G
MMBZ5270BLT3 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC MMBZ5270BLT3 vs MMBZ5270BLT3
MMBZ5270BL 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC MMBZ5270BLT3 vs MMBZ5270BL
MMBZ5270BL Zener Diode, 91V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN EDI Diodes (Electronic Devices Inc) MMBZ5270BLT3 vs MMBZ5270BL
MMBZ5270BL 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN onsemi MMBZ5270BLT3 vs MMBZ5270BL
MMBZ5270BLG 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, SOT-23, PLASTIC, 2 PIN onsemi MMBZ5270BLT3 vs MMBZ5270BLG
MMBZ5270BLT1 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN onsemi MMBZ5270BLT3 vs MMBZ5270BLT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5270BLT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5270BLT3 by onsemi

Select Manufacturer
Which Manufacturer of MMBZ5270BLT3 would you like to use for your alert(s)?
  • Please alert me when MMBZ5270BLT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5270BLT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5270BLT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5270BLT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5270BLT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5270BLT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: