MMC-07S-BH111-0
Cristek Interconnects Inc
Description: Circular Connector

Overview of MMC-07S-BH111-0 by Cristek Interconnects Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10067847-601RLF Amphenol Communications Solutions SD/MMC
10067847-511RLF Amphenol Communications Solutions SD/MMC
10067847-201RLF Amphenol Communications Solutions SD/MMC

CAD Models for MMC-07S-BH111-0 by Cristek Interconnects Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMC-07S-BH111-0 by Cristek Interconnects Inc

MMC-07S-BH111-0
Cristek Interconnects Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
Additional Feature
RATED CURRENT(SIGNAL): 3A
Backshell Type
SOLID
Body Depth
0.75 inch
Body Diameter
0.6 inch
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
TIN LEAD
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Coupling Type
THREADED
Empty Shell
NO
Filter Feature
NO
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e0
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Shell Finish
NICKEL PLATED
Shell Material
ALUMINUM ALLOY/STAINLESS STEEL
Termination Type
WIRE
Total Number of Contacts
7
Want to compare parts?
  1. MMC-07S-BH111-0
    Cristek Interconnects Inc
    Circular Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMC-07S-BH111-0 by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMC-07S-BH111-0 by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of MMC-07S-BH111-0 would you like to use for your alert(s)?
  • Please alert me when MMC-07S-BH111-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMC-07S-BH111-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMC-07S-BH111-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMC-07S-BH111-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMC-07S-BH111-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMC-07S-BH111-0 by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: