Part Details for MMC-07S-BH113-1 by Cristek Interconnects Inc
Overview of MMC-07S-BH113-1 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC-07S-BH113-1
MMC-07S-BH113-1 CAD Models
MMC-07S-BH113-1 Part Data Attributes
|
MMC-07S-BH113-1
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
MMC-07S-BH113-1
Cristek Interconnects Inc
Circular Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e0 |