-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Field Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1267-MMC5983MACT-ND
|
DigiKey | 3-AXIS MAGNETIC SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35677 In Stock |
|
$1.6198 / $3.6000 | Buy Now |
DISTI #
438-MMC5983MA
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 8 G, High Performance 3-axis Magnetic Sensor RoHS: Compliant | 8142 |
|
$1.6000 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMC5983MA
Memsic Inc
Buy Now
Datasheet
|
Compare Parts:
MMC5983MA
Memsic Inc
Magnetic Field Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MEMSIC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MEMSIC | |
Body Breadth | 3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Interface Type | I2C/SPI | |
Output Range | 0.60-2.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |