Datasheets
MMDF2N02E by:

TRANSISTOR,MOSFET,MATCHED PAIR,N-CHANNEL,20V V(BR)DSS,2.2A I(D),SO

Part Details for MMDF2N02E by Freescale Semiconductor

Overview of MMDF2N02E by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MMDF2N02E

MMDF2N02E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMDF2N02E Part Data Attributes:

MMDF2N02E Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MMDF2N02E Freescale Semiconductor TRANSISTOR,MOSFET,MATCHED PAIR,N-CHANNEL,20V V(BR)DSS,2.2A I(D),SO
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code unknown
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 245 mJ
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 25 V
Drain Current-Max (Abs) (ID) 2.2 A
Drain Current-Max (ID) 3.6 A
Drain-source On Resistance-Max 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Elements 2
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 1.5 W
Pulsed Drain Current-Max (IDM) 18 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 140 ns
Turn-on Time-Max (ton) 40 ns

MMDF2N02E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMDF2N02E by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMDF2N02E by Freescale Semiconductor

  • Please alert me when MMDF2N02E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMDF2N02E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMDF2N02E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMDF2N02E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMDF2N02E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMDF2N02E by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: