Part Details for MMDL914T1 by Motorola Mobility LLC
Overview of MMDL914T1 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Medical Imaging
Renewable Energy
Part Details for MMDL914T1
MMDL914T1 CAD Models
MMDL914T1 Part Data Attributes
|
MMDL914T1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMDL914T1
Motorola Mobility LLC
0.2A, SILICON, SIGNAL DIODE, SOD-323, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMDL914T1
This table gives cross-reference parts and alternative options found for MMDL914T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDL914T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WS-GT1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMDL914T1 vs 1N4148WS-GT1 |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOD-323, 2 PIN | Vishay Semiconductors | MMDL914T1 vs 1N4148WS |
1N4148WS-G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMDL914T1 vs 1N4148WS-G |
1N4148WST/R7 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMDL914T1 vs 1N4148WST/R7 |
1N4148WS/D6 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOD-323, 2 PIN | Vishay Semiconductors | MMDL914T1 vs 1N4148WS/D6 |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMDL914T1 vs 1N4148WS |
1N4148WST/R13 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMDL914T1 vs 1N4148WST/R13 |