Datasheets
MMDL914T3G by: onsemi

100 V 200 mA High Speed Switching Diode, SOD-323 2 LEAD, 10000-REEL

Part Details for MMDL914T3G by onsemi

Overview of MMDL914T3G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Healthcare Medical Imaging Renewable Energy

Price & Stock for MMDL914T3G

Part # Distributor Description Stock Price Buy
DISTI # 34M7607
Newark Switching Diode, 200Ma 100V Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi MMDL914T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0250
  • 12,000 $0.0180
$0.0180 / $0.0250 Buy Now
DISTI # MMDL914T3GOSCT-ND
DigiKey DIODE GEN PURP 100V 200MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 33343
In Stock
  • 1 $0.1500
  • 10 $0.1070
  • 100 $0.0578
  • 500 $0.0454
  • 1,000 $0.0315
  • 2,000 $0.0261
  • 5,000 $0.0247
  • 10,000 $0.0210
  • 30,000 $0.0194
  • 50,000 $0.0168
  • 100,000 $0.0158
  • 250,000 $0.0140
$0.0140 / $0.1500 Buy Now
DISTI # MMDL914T3G
Avnet Americas Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMDL914T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0144
  • 20,000 $0.0140
  • 40,000 $0.0136
  • 60,000 $0.0132
  • 80,000 $0.0128
  • 100,000 $0.0124
  • 1,000,000 $0.0120
$0.0120 / $0.0144 Buy Now
DISTI # 863-MMDL914T3G
Mouser Electronics Diodes - General Purpose, Power, Switching SS SWITCHING DIODE RoHS: Compliant 96700
  • 1 $0.1500
  • 10 $0.1070
  • 100 $0.0460
  • 1,000 $0.0260
  • 2,500 $0.0250
  • 10,000 $0.0190
  • 20,000 $0.0180
  • 50,000 $0.0160
  • 100,000 $0.0130
$0.0130 / $0.1500 Buy Now
Future Electronics Diodes - General Purpose, Power, Switching SS SWITCHING DIODE RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0142
  • 30,000 $0.0137
  • 40,000 $0.0136
  • 100,000 $0.0132
  • 150,000 $0.0128
$0.0128 / $0.0142 Buy Now
Bristol Electronics   Min Qty: 45 430
  • 45 $0.1125
  • 135 $0.0563
$0.0563 / $0.1125 Buy Now
Quest Components RECTIFIER DIODE, 1 ELEMENT, 0.2A, 100V V(RRM), SILICON 344
  • 1 $0.1500
  • 34 $0.0750
  • 134 $0.0450
$0.0450 / $0.1500 Buy Now
DISTI # MMDL914T3G
Avnet Americas Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMDL914T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0144
  • 20,000 $0.0140
  • 40,000 $0.0136
  • 60,000 $0.0132
  • 80,000 $0.0128
  • 100,000 $0.0124
  • 1,000,000 $0.0120
$0.0120 / $0.0144 Buy Now
DISTI # MMDL914T3G
Avnet Americas Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMDL914T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0144
  • 20,000 $0.0140
  • 40,000 $0.0136
  • 60,000 $0.0132
  • 80,000 $0.0128
  • 100,000 $0.0124
  • 1,000,000 $0.0120
$0.0120 / $0.0144 Buy Now
ComSIT USA HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon RoHS: Compliant Europe - 10000
RFQ
DISTI # MMDL914T3G
Avnet Asia Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R (Alt: MMDL914T3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days 0
  • 50,000 $0.0135
  • 100,000 $0.0131
  • 150,000 $0.0127
  • 250,000 $0.0123
  • 500,000 $0.0119
  • 1,250,000 $0.0115
$0.0115 / $0.0135 Buy Now
DISTI # MMDL914T3G
Avnet Silica Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R (Alt: MMDL914T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 2 Days Silica - 0
Buy Now
DISTI # MMDL914T3G
EBV Elektronik Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R (Alt: MMDL914T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days EBV - 0
Buy Now
DISTI # 3606736
Farnell SMALL SIGNAL DIODE, 100V, 0.2A, SOD-323 RoHS: Compliant Min Qty: 20000 Lead time: 11 Weeks, 1 Days Container: Reel 0
  • 20,000 $0.0187
$0.0187 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 10000 30000
  • 10,000 $0.0373
  • 30,000 $0.0347
$0.0347 / $0.0373 Buy Now

Part Details for MMDL914T3G

MMDL914T3G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMDL914T3G Part Data Attributes

MMDL914T3G onsemi
Buy Now Datasheet
Compare Parts:
MMDL914T3G onsemi 100 V 200 mA High Speed Switching Diode, SOD-323 2 LEAD, 10000-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code SOD-323 2 LEAD
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN
Pin Count 2
Manufacturer Package Code 477-02
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 34 Weeks
Samacsys Manufacturer onsemi
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.5 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for MMDL914T3G

This table gives cross-reference parts and alternative options found for MMDL914T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDL914T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4148WS Rectifier Diode, 1 Element, 0.15A, Silicon, General Instrument Corp MMDL914T3G vs 1N4148WS
1N4148WS Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon DC Components Co Ltd MMDL914T3G vs 1N4148WS
1N4148WS Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMDL914T3G vs 1N4148WS
1N4148WS-E3-08 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies MMDL914T3G vs 1N4148WS-E3-08
1N4148WS-E3-18 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies MMDL914T3G vs 1N4148WS-E3-18
1N4148WSG Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Lision Technology Inc MMDL914T3G vs 1N4148WSG
1N4148WS Rectifier Diode, Taitron Components Inc MMDL914T3G vs 1N4148WS
1N4148WS Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 Hitano Enterprise Corp MMDL914T3G vs 1N4148WS
1N4148WS-7-F Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated MMDL914T3G vs 1N4148WS-7-F
1N4148WS-T1-LF Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MMDL914T3G vs 1N4148WS-T1-LF
Part Number Description Manufacturer Compare
1N4148WSQ-13-F Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, Diodes Incorporated MMDL914T3G vs 1N4148WSQ-13-F
1N4148WS Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMDL914T3G vs 1N4148WS
MMDL914T1G 100 V 200 mA High Speed Switching Diode, SOD-323 2 LEAD, 3000-REEL onsemi MMDL914T3G vs MMDL914T1G
1N4148WS-7 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated MMDL914T3G vs 1N4148WS-7
1N4148WS-T1 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMDL914T3G vs 1N4148WS-T1
1N4148WS Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMDL914T3G vs 1N4148WS
1N4148WS Rectifier Diode, 1 Element, 0.15A, Silicon, General Instrument Corp MMDL914T3G vs 1N4148WS
1N4148WSFL-G3-08 Rectifier Diode, Vishay Intertechnologies MMDL914T3G vs 1N4148WSFL-G3-08
1N4148WS-Q Rectifier Diode, Diotec Semiconductor AG MMDL914T3G vs 1N4148WS-Q
1N4148WS-AU_R2_000A1 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PanJit Semiconductor MMDL914T3G vs 1N4148WS-AU_R2_000A1

MMDL914T3G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMDL914T3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMDL914T3G by onsemi

  • Please alert me when MMDL914T3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMDL914T3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMDL914T3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMDL914T3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMDL914T3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMDL914T3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: