Part Details for MMDL914T3G by onsemi
Overview of MMDL914T3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Medical Imaging
Renewable Energy
Price & Stock for MMDL914T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7607
|
Newark | Switching Diode, 200Ma 100V Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi MMDL914T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0250 | Buy Now |
DISTI #
MMDL914T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33343 In Stock |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
MMDL914T3G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMDL914T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
863-MMDL914T3G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SWITCHING DIODE RoHS: Compliant | 96700 |
|
$0.0130 / $0.1500 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching SS SWITCHING DIODE RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0128 / $0.0142 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 430 |
|
$0.0563 / $0.1125 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.2A, 100V V(RRM), SILICON | 344 |
|
$0.0450 / $0.1500 | Buy Now |
DISTI #
MMDL914T3G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMDL914T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
MMDL914T3G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMDL914T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0144 | Buy Now |
|
ComSIT USA | HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon RoHS: Compliant | Europe - 10000 |
|
RFQ |
Part Details for MMDL914T3G
MMDL914T3G CAD Models
MMDL914T3G Part Data Attributes
|
MMDL914T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMDL914T3G
onsemi
100 V 200 mA High Speed Switching Diode, SOD-323 2 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMDL914T3G
This table gives cross-reference parts and alternative options found for MMDL914T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDL914T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WS | Rectifier Diode, 1 Element, 0.15A, Silicon, | General Instrument Corp | MMDL914T3G vs 1N4148WS |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | DC Components Co Ltd | MMDL914T3G vs 1N4148WS |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMDL914T3G vs 1N4148WS |
1N4148WS-E3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | MMDL914T3G vs 1N4148WS-E3-08 |
1N4148WS-E3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | MMDL914T3G vs 1N4148WS-E3-18 |
1N4148WSG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Lision Technology Inc | MMDL914T3G vs 1N4148WSG |
1N4148WS | Rectifier Diode, | Taitron Components Inc | MMDL914T3G vs 1N4148WS |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Hitano Enterprise Corp | MMDL914T3G vs 1N4148WS |
1N4148WS-7-F | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMDL914T3G vs 1N4148WS-7-F |
1N4148WS-T1-LF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMDL914T3G vs 1N4148WS-T1-LF |