Part Details for MMDT2222A-13 by Diodes Incorporated
Overview of MMDT2222A-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMDT2222A-13
MMDT2222A-13 CAD Models
MMDT2222A-13 Part Data Attributes
|
MMDT2222A-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMDT2222A-13
Diodes Incorporated
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for MMDT2222A-13
This table gives cross-reference parts and alternative options found for MMDT2222A-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT2222A-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDT2222A-7-F | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | MMDT2222A-13 vs MMDT2222A-7-F |
MMDT2222A-TP | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Micro Commercial Components | MMDT2222A-13 vs MMDT2222A-TP |
MMDT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | Micro Commercial Components | MMDT2222A-13 vs MMDT2222A |
MMDT2222ATB6_R1_10001 | Transistor, | PanJit Semiconductor | MMDT2222A-13 vs MMDT2222ATB6_R1_10001 |
MMDT2222A_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMDT2222A-13 vs MMDT2222A_R1_00001 |
FFB2222A | 500mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-70, 6 PIN | Rochester Electronics LLC | MMDT2222A-13 vs FFB2222A |
MMDT2222ATB6T/R7 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, ULTRA SMALL PACKAGE-6 | PanJit Semiconductor | MMDT2222A-13 vs MMDT2222ATB6T/R7 |
MMDT2222ATB6T/R13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, ULTRA SMALL PACKAGE-6 | PanJit Semiconductor | MMDT2222A-13 vs MMDT2222ATB6T/R13 |
MMDT2222A_R2_10001 | Transistor, | PanJit Semiconductor | MMDT2222A-13 vs MMDT2222A_R2_10001 |
MMDT2222A_R1_10001 | Transistor, | PanJit Semiconductor | MMDT2222A-13 vs MMDT2222A_R1_10001 |