MMDT2222ATB6T/R7
PanJit Semiconductor
Description: Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, ULTRA SMALL PACKAGE-6

Overview of MMDT2222ATB6T/R7 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MMDT2222ATB6T/R7 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMDT2222ATB6T/R7 by PanJit Semiconductor

MMDT2222ATB6T/R7
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
SMALL OUTLINE, R-PDSO-F6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
40 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
40
JESD-30 Code
R-PDSO-F6
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
Turn-off Time-Max (toff)
285 ns
Turn-on Time-Max (ton)
35 ns
Want to compare parts?
  1. MMDT2222ATB6T/R7
    PanJit Semiconductor
    Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, ULTRA SMALL PACKAGE-6
    VS

Alternate Parts for MMDT2222ATB6T/R7

This table gives cross-reference parts and alternative options found for MMDT2222ATB6T/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT2222ATB6T/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMDT2222A_R2_00001 Small Signal Bipolar Transistor PanJit Semiconductor MMDT2222ATB6T/R7 vs MMDT2222A_R2_00001
FFB2222A 500mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-70, 6 PIN Rochester Electronics LLC MMDT2222ATB6T/R7 vs FFB2222A
MMDT2222A_R1_00001 Small Signal Bipolar Transistor PanJit Semiconductor MMDT2222ATB6T/R7 vs MMDT2222A_R1_00001
MMDT2222A-TP Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 Micro Commercial Components MMDT2222ATB6T/R7 vs MMDT2222A-TP
MMDT2222AG-AL6-R Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, HALOGEN FREE PACKAGE-6 Unisonic Technologies Co Ltd MMDT2222ATB6T/R7 vs MMDT2222AG-AL6-R
MMDT2222A-7-F Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6 Diodes Incorporated MMDT2222ATB6T/R7 vs MMDT2222A-7-F
MMDT2222A-TP-HF Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6 Micro Commercial Components MMDT2222ATB6T/R7 vs MMDT2222A-TP-HF
MMDT2222A-R1-10001 Transistor PanJit Semiconductor MMDT2222ATB6T/R7 vs MMDT2222A-R1-10001
MMDT2222ATB6_R2_00001 Small Signal Bipolar Transistor, PanJit Semiconductor MMDT2222ATB6T/R7 vs MMDT2222ATB6_R2_00001
MMDT2222ATB6_R1_00002 Small Signal Bipolar Transistor PanJit Semiconductor MMDT2222ATB6T/R7 vs MMDT2222ATB6_R1_00002
Part Number Description Manufacturer Compare
CMXT2222A Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SUPERMINI-6 Central Semiconductor Corp MMDT2222ATB6T/R7 vs CMXT2222A
MMDT2222AG-AL6-R Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, HALOGEN FREE PACKAGE-6 Unisonic Technologies Co Ltd MMDT2222ATB6T/R7 vs MMDT2222AG-AL6-R
FFB2222A NPN Multi-Chip General Purpose Amplifier, 3000-REEL onsemi MMDT2222ATB6T/R7 vs FFB2222A
MMDT2222A-7-F Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6 Diodes Incorporated MMDT2222ATB6T/R7 vs MMDT2222A-7-F
MMDT2222ATB6_R1_00002 Small Signal Bipolar Transistor PanJit Semiconductor MMDT2222ATB6T/R7 vs MMDT2222ATB6_R1_00002
MMDT2222A-TP Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 Micro Commercial Components MMDT2222ATB6T/R7 vs MMDT2222A-TP
FFB2222A_NL Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SC-70, 6 PIN Fairchild Semiconductor Corporation MMDT2222ATB6T/R7 vs FFB2222A_NL
FFB2222A 500mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-70, 6 PIN Rochester Electronics LLC MMDT2222ATB6T/R7 vs FFB2222A
MMDT2222A_R2_00001 Small Signal Bipolar Transistor PanJit Semiconductor MMDT2222ATB6T/R7 vs MMDT2222A_R2_00001
MMDT2222A-13 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated MMDT2222ATB6T/R7 vs MMDT2222A-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMDT2222ATB6T/R7 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMDT2222ATB6T/R7 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MMDT2222ATB6T/R7 would you like to use for your alert(s)?
  • Please alert me when MMDT2222ATB6T/R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMDT2222ATB6T/R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMDT2222ATB6T/R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMDT2222ATB6T/R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMDT2222ATB6T/R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMDT2222ATB6T/R7 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: