Part Details for MMDT3906_R1_00501 by PanJit Semiconductor
Results Overview of MMDT3906_R1_00501 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMDT3906_R1_00501 Information
MMDT3906_R1_00501 by PanJit Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68015-410-050142LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
| 10116783-005010LF | Amphenol Communications Solutions | Minitek<sup>reg;</sup> 1.0mm, Wire to Board connector Housing, 5 Position. | |
| 10116782-005010LF | Amphenol Communications Solutions | Minitek<sup>reg;</sup> 1.0mm, Wire to Board connector, Right Angle, 5 Position. |
Price & Stock for MMDT3906_R1_00501
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MMDT3906-R1
|
TME | Transistor: PNP x2, bipolar, 40V, 0.2A, 0.2W, SOT363 Min Qty: 1 | 0 |
|
$0.0236 / $0.1900 | RFQ |
|
DISTI #
MMDT3906_R1_00501
|
Avnet Silica | Bipolar Transistor Array Dual PNP 40 V 200 mA 200 mW 100 hFE SOT363 6 Pins (Alt: MMDT3906_R1_00501) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |