Part Details for MMDT3946 by Secos Corporation
Overview of MMDT3946 by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMDT3946
MMDT3946 CAD Models
MMDT3946 Part Data Attributes
|
MMDT3946
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
MMDT3946
Secos Corporation
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SECOS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMDT3946
This table gives cross-reference parts and alternative options found for MMDT3946. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT3946, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDT3946 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, GREEN, PLASTIC PACKAGE-6 | Lite-On Semiconductor Corporation | MMDT3946 vs MMDT3946 |
MMDT3946-TP-HF | Small Signal Bipolar Transistor, 0.2A I(C), NPN and PNP, | Micro Commercial Components | MMDT3946 vs MMDT3946-TP-HF |
MMDT3946-S1-00001 | Transistor | PanJit Semiconductor | MMDT3946 vs MMDT3946-S1-00001 |
MMDT3946_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMDT3946 vs MMDT3946_R1_00001 |
MMDT3946_R2_10001 | Transistor, | PanJit Semiconductor | MMDT3946 vs MMDT3946_R2_10001 |
MBT3946DW1T2 | 200mA, 40V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | onsemi | MMDT3946 vs MBT3946DW1T2 |
FFB3946D87Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-70, 6 PIN | Fairchild Semiconductor Corporation | MMDT3946 vs FFB3946D87Z |
MMDT3946 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | MMDT3946 vs MMDT3946 |
SMBT3904PNH6327XTSA1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | MMDT3946 vs SMBT3904PNH6327XTSA1 |
MMDT3946-R1-10001 | Transistor | PanJit Semiconductor | MMDT3946 vs MMDT3946-R1-10001 |