Part Details for MMFTP84W by Diotec Semiconductor AG
Overview of MMFTP84W by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMFTP84W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMFTP84WCT-ND
|
DigiKey | MOSFET SOT-323 P -50V -0.13A 10? Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0200 / $0.2200 | Buy Now |
DISTI #
637-MMFTP84W
|
Mouser Electronics | MOSFET MOSFET, SOT-323, -50V, -0.13A, 150C, P RoHS: Compliant | 0 |
|
$0.0250 / $0.1800 | Order Now |
|
Onlinecomponents.com | MOSFET - SOT-323 - -50V - -0.13A - 150°C - 0 RoHS: Compliant | 0 |
|
$0.0171 / $0.0275 | Buy Now |
DISTI #
78442578
|
Verical | MMFTP84W Min Qty: 2100 Package Multiple: 25 | Americas - 3050 |
|
$0.0345 / $0.0398 | Buy Now |
DISTI #
MMFTP84W-DIO
|
TME | Transistor: P-MOSFET, unipolar, -60V, -0.18A, Idm: -0.7A, 0.25W Min Qty: 25 | 3050 |
|
$0.0228 / $0.0343 | Buy Now |
Part Details for MMFTP84W
MMFTP84W CAD Models
MMFTP84W Part Data Attributes:
|
MMFTP84W
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMFTP84W
Diotec Semiconductor AG
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |