There are no models available for this part yet.
Overview of MMG3005NT1 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MMG3005NT1 by NXP Semiconductors
Part Data Attributes for MMG3005NT1 by NXP Semiconductors
MMG3005NT1
NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
5 X 5 MM, ROHS COMPLIANT, PLASTIC, CASE 1543-04, MO-251, QFN-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
14 dB
|
Input Power-Max (CW)
|
18 dBm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Frequency-Max
|
2200 MHz
|
Operating Frequency-Min
|
800 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC16(UNSPEC)
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max
|
520 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Want to compare parts?
-
MMG3005NT1NXP Semiconductors800MHz - 2200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIERVS
-
Alternate Parts for MMG3005NT1
This table gives cross-reference parts and alternative options found for MMG3005NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMG3005NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMM6004-SC-0L0T | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, ROHS COMPLIANT, SMT, SOT-89, 3 PIN | MACOM | MMG3005NT1 vs CMM6004-SC-0L0T |
ADL5523ACPZ-WP | RF/Microwave Amplifier, 400 MHz - 4000 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, 3 X 3 MM, LEAD FREE, LFCSP-8 | Analog Devices Inc | MMG3005NT1 vs ADL5523ACPZ-WP |
AH118-89G | Wide Band Medium Power Amplifier, 60MHz Min, 3500MHz Max, GREEN, SOT-89, TO-243C, 3 PIN | Qorvo | MMG3005NT1 vs AH118-89G |
SKY65080 | Wide Band Medium Power Amplifier, 1.5MHz Min, 2500MHz Max, 4.50 X 2.40 MM, ROHS COMPLIANT, SOT-89, SMT, 3 PIN | Skyworks Solutions Inc | MMG3005NT1 vs SKY65080 |
ECP050G | Narrow Band Medium Power Amplifier, 1800MHz Min, 2300MHz Max, PLASTIC, SMT, MS-012, SOIC-8 | TriQuint Semiconductor | MMG3005NT1 vs ECP050G |
MMG3014N | 2110MHz - 2170MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MMG3005NT1 vs MMG3014N |
AH114-89G | Wide Band Medium Power Amplifier, 60MHz Min, 2500MHz Max, GREEN, TO-243C, SOT-89, SMT, 3 PIN | Qorvo | MMG3005NT1 vs AH114-89G |
SKY65009-70LF | Wide Band Medium Power Amplifier, 0.25MHz Min, 2500MHz Max, 2.4 X 4.5 MM, ROHS COMPLIANT, SOT-89, 3 PIN | Skyworks Solutions Inc | MMG3005NT1 vs SKY65009-70LF |
ADL5320ARKZ-WP | RF/Microwave Amplifier, 400 MHz - 2700 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, ROHS COMPLIANT, SOT-89, 3 PIN | Analog Devices Inc | MMG3005NT1 vs ADL5320ARKZ-WP |
SKY65028-70LF | Wide Band Medium Power Amplifier, 0.25MHz Min, 2700MHz Max, GREEN, SOT-89, 3 PIN | Skyworks Solutions Inc | MMG3005NT1 vs SKY65028-70LF |