Part Details for MMIP14W9M3N82A1 by Amphenol Positronic
Overview of MMIP14W9M3N82A1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMIP14W9M3N82A1
MMIP14W9M3N82A1 CAD Models
MMIP14W9M3N82A1 Part Data Attributes
|
MMIP14W9M3N82A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MMIP14W9M3N82A1
Amphenol Positronic
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MMIP14W9M3N82A1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMIP14W9M3N82A1
This table gives cross-reference parts and alternative options found for MMIP14W9M3N82A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMIP14W9M3N82A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-107-01-SM-D-VS-A-K | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal | Samtec Inc | MMIP14W9M3N82A1 vs IPT1-107-01-SM-D-VS-A-K |
MMIP14W9M3N83A1 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | MMIP14W9M3N82A1 vs MMIP14W9M3N83A1 |
10131319-14121G0LF | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol FCi | MMIP14W9M3N82A1 vs 10131319-14121G0LF |
39-30-6143 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | MMIP14W9M3N82A1 vs 39-30-6143 |
IPL1-107-01-F-D-K | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Samtec Inc | MMIP14W9M3N82A1 vs IPL1-107-01-F-D-K |
0436441421 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | MMIP14W9M3N82A1 vs 0436441421 |
39-30-6145 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Molex | MMIP14W9M3N82A1 vs 39-30-6145 |
KF-4500798 | Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal | Harwin | MMIP14W9M3N82A1 vs KF-4500798 |
IPL1-107-02-S-D-K | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal | Samtec Inc | MMIP14W9M3N82A1 vs IPL1-107-02-S-D-K |
39-34-0149 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Molex | MMIP14W9M3N82A1 vs 39-34-0149 |