Part Details for MMJCH168AB7222KTPA01 by TAIYO YUDEN
Overview of MMJCH168AB7222KTPA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCH168AB7222KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCH168AB7222KTPA01TR-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0603 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0518 | Buy Now |
DISTI #
MMJCH168AB7222KTPA
|
Avnet Americas | CAP ,MIDHIGH VOL,0603,100V,X7R,2200PF 10% ,T&R - Tape and Reel (Alt: MMJCH168AB7222KTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0368 / $0.0415 | Buy Now |
DISTI #
963-MJCH168AB7222KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7R 0603 10% Medical RoHS: Compliant | 0 |
|
$0.0400 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0311 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0308 / $0.0431 | Buy Now |
Part Details for MMJCH168AB7222KTPA01
MMJCH168AB7222KTPA01 CAD Models
MMJCH168AB7222KTPA01 Part Data Attributes:
|
MMJCH168AB7222KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCH168AB7222KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMJCH168AB7222KTPA01
This table gives cross-reference parts and alternative options found for MMJCH168AB7222KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCH168AB7222KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R222K100AT | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MMJCH168AB7222KTPA01 vs DM105X7R222K100AT |
MBJCH168AB7222KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCH168AB7222KTPA01 vs MBJCH168AB7222KTPA18 |
DM105X7R222K100AB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MMJCH168AB7222KTPA01 vs DM105X7R222K100AB |
DM105X7R222K100KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KYOCERA Corporation | MMJCH168AB7222KTPA01 vs DM105X7R222K100KT |
CM105X7R222K100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MMJCH168AB7222KTPA01 vs CM105X7R222K100AT |
B37931K1222K070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | MMJCH168AB7222KTPA01 vs B37931K1222K070 |
MCASH168SB7222KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCH168AB7222KTPA01 vs MCASH168SB7222KTNA1J |
MMASH168SB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCH168AB7222KTPA01 vs MMASH168SB7222KTNA01 |
DM105X7R222K100AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MMJCH168AB7222KTPA01 vs DM105X7R222K100AB |
0603B222K101SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Fenghua (HK) Electronics Ltd | MMJCH168AB7222KTPA01 vs 0603B222K101SB |