Part Details for MMJCH21GBB7223KTPA18 by TAIYO YUDEN
Overview of MMJCH21GBB7223KTPA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCH21GBB7223KTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCH21GBB7223KTPA18TR-ND
|
DigiKey | CAP CER 0.022UF 100V X7R 0805 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1139 | Buy Now |
DISTI #
MMJCH21GBB7223KTPA
|
Avnet Americas | MLCC, 0805, 100V, X7R, 0.022UF 10%, T&R - Tape and Reel (Alt: MMJCH21GBB7223KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1114 / $0.1255 | Buy Now |
DISTI #
963-MJCH21GBB7223KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.022uF X7R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0920 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1018 / $0.1219 | Buy Now |
Part Details for MMJCH21GBB7223KTPA18
MMJCH21GBB7223KTPA18 CAD Models
MMJCH21GBB7223KTPA18 Part Data Attributes:
|
MMJCH21GBB7223KTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCH21GBB7223KTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMJCH21GBB7223KTPA18
This table gives cross-reference parts and alternative options found for MMJCH21GBB7223KTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCH21GBB7223KTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101R15W223KV4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | MMJCH21GBB7223KTPA18 vs 101R15W223KV4E |
101R15W223KV4U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | MMJCH21GBB7223KTPA18 vs 101R15W223KV4U |
0805X7R223K3P3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Presidio Components Inc | MMJCH21GBB7223KTPA18 vs 0805X7R223K3P3 |
DM21X7R223K100AC | CAP,CERAMIC,22NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | MMJCH21GBB7223KTPA18 vs DM21X7R223K100AC |
DSA0805R223KN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Dubilier | MMJCH21GBB7223KTPA18 vs DSA0805R223KN |
0805F1000223KXC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MMJCH21GBB7223KTPA18 vs 0805F1000223KXC |
0805Y1000223KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MMJCH21GBB7223KTPA18 vs 0805Y1000223KER |
C0805F223K1RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | KEMET Corporation | MMJCH21GBB7223KTPA18 vs C0805F223K1RAC7800 |
DM21X7R223K100KC | CAP,CERAMIC,22NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | MMJCH21GBB7223KTPA18 vs DM21X7R223K100KC |
101R15W223KV6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | MMJCH21GBB7223KTPA18 vs 101R15W223KV6R |