Part Details for MMJCH21GBB7473KTPA18 by TAIYO YUDEN
Overview of MMJCH21GBB7473KTPA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCH21GBB7473KTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCH21GBB7473KTPA18TR-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0805 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1139 | Buy Now |
DISTI #
MMJCH21GBB7473KTPA
|
Avnet Americas | MLCC, 0805, 100V, X7R, 0.047UF 10%, T&R - Tape and Reel (Alt: MMJCH21GBB7473KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1114 / $0.1255 | Buy Now |
DISTI #
963-MMJCH21GBB7473KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF X7R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0920 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1018 / $0.1219 | Buy Now |
DISTI #
MMJCH21GBB7473KTPA18
|
Avnet Abacus | MLCC, 0805, 100V, X7R, 0.047UF 10%, T&R (Alt: MMJCH21GBB7473KTPA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMJCH21GBB7473KTPA18
MMJCH21GBB7473KTPA18 CAD Models
MMJCH21GBB7473KTPA18 Part Data Attributes
|
MMJCH21GBB7473KTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCH21GBB7473KTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMJCH21GBB7473KTPA18
This table gives cross-reference parts and alternative options found for MMJCH21GBB7473KTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCH21GBB7473KTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051C473KZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MMJCH21GBB7473KTPA18 vs BC051C473KZB6SA0 |
CL21B473KCFANNE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Samsung Electro-Mechanics | MMJCH21GBB7473KTPA18 vs CL21B473KCFANNE |
C0805C473K1RECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMJCH21GBB7473KTPA18 vs C0805C473K1RECAUTO7210 |
101R15W473KP4W | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.047uF, 0805, | Johanson Dielectrics Inc | MMJCH21GBB7473KTPA18 vs 101R15W473KP4W |
0805F1000473KXQS02A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Knowles Capacitors | MMJCH21GBB7473KTPA18 vs 0805F1000473KXQS02A |
222260015645 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MMJCH21GBB7473KTPA18 vs 222260015645 |
0805Y1000473KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | MMJCH21GBB7473KTPA18 vs 0805Y1000473KDR |
101R15W473KV4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Johanson Dielectrics Inc | MMJCH21GBB7473KTPA18 vs 101R15W473KV4 |
BC051C473KZB3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MMJCH21GBB7473KTPA18 vs BC051C473KZB3SA0 |
GGM21BR72A473KA37K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | MMJCH21GBB7473KTPA18 vs GGM21BR72A473KA37K |