Part Details for MMJCH31LBB7105MTPA18 by TAIYO YUDEN
Overview of MMJCH31LBB7105MTPA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCH31LBB7105MTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCH31LBB7105MTPA18TR-ND
|
DigiKey | CAP CER 1UF 100V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2138 | Buy Now |
DISTI #
MMJCH31LBB7105MTPA
|
Avnet Americas | MLCC, 1206, 100V, X7R, 1.0UF 20%, T&R - Tape and Reel (Alt: MMJCH31LBB7105MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2229 / $0.2512 | Buy Now |
DISTI #
963-MMJCH31LBB7105MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 20% Medical RoHS: Compliant | 0 |
|
$0.1850 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1882 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2063 / $0.2327 | Buy Now |
DISTI #
MMJCH31LBB7105MTPA18
|
Avnet Abacus | MLCC, 1206, 100V, X7R, 1.0UF 20%, T&R (Alt: MMJCH31LBB7105MTPA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMJCH31LBB7105MTPA18
MMJCH31LBB7105MTPA18 CAD Models
MMJCH31LBB7105MTPA18 Part Data Attributes
|
MMJCH31LBB7105MTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCH31LBB7105MTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMJCH31LBB7105MTPA18
This table gives cross-reference parts and alternative options found for MMJCH31LBB7105MTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCH31LBB7105MTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R2A105M160AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MMJCH31LBB7105MTPA18 vs C3216X7R2A105M160AA |
GCJ31CR72A105MA01L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMJCH31LBB7105MTPA18 vs GCJ31CR72A105MA01L |
MCASH31LSB7105MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCH31LBB7105MTPA18 vs MCASH31LSB7105MTNA1J |
MBJCH31LBB7105MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCH31LBB7105MTPA18 vs MBJCH31LBB7105MTPA18 |
MCJCH31LBB7105MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCH31LBB7105MTPA18 vs MCJCH31LBB7105MTPA1J |
MCJCH31LBB7105MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCH31LBB7105MTPA18 vs MCJCH31LBB7105MTPA01 |
GCM31CR72A105MA03K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMJCH31LBB7105MTPA18 vs GCM31CR72A105MA03K |
GRM31CR72A105MA01L | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±20%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | MMJCH31LBB7105MTPA18 vs GRM31CR72A105MA01L |
C3216X7R2A105M(160AE) | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 1 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MMJCH31LBB7105MTPA18 vs C3216X7R2A105M(160AE) |
MSASH31LSB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCH31LBB7105MTPA18 vs MSASH31LSB7105MTNA01 |