Part Details for MMJCQ21GBB7103KTPA18 by TAIYO YUDEN
Overview of MMJCQ21GBB7103KTPA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCQ21GBB7103KTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCQ21GBB7103KTPA18TR-ND
|
DigiKey | CAP CER 0.01UF 250V X7R 0805 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1139 | Buy Now |
DISTI #
MMJCQ21GBB7103KTPA
|
Avnet Americas | MLCC, 0805, 250V, X7R, 0.010UF 10%, T&R - Tape and Reel (Alt: MMJCQ21GBB7103KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1114 / $0.1255 | Buy Now |
DISTI #
963-MMJCQ21GBB7103KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF X7R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0920 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1018 / $0.1219 | Buy Now |
Part Details for MMJCQ21GBB7103KTPA18
MMJCQ21GBB7103KTPA18 CAD Models
MMJCQ21GBB7103KTPA18 Part Data Attributes
|
MMJCQ21GBB7103KTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCQ21GBB7103KTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMJCQ21GBB7103KTPA18
This table gives cross-reference parts and alternative options found for MMJCQ21GBB7103KTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCQ21GBB7103KTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805PC103KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MMJCQ21GBB7103KTPA18 vs 0805PC103KAT1A |
QMK212B7103KGHT | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 250V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MMJCQ21GBB7103KTPA18 vs QMK212B7103KGHT |
MBJCQ21GBB7103KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCQ21GBB7103KTPA18 vs MBJCQ21GBB7103KTPA18 |
GCJ21BR72E103KXJ3L | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMJCQ21GBB7103KTPA18 vs GCJ21BR72E103KXJ3L |
C2012X7R2E103K125AA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MMJCQ21GBB7103KTPA18 vs C2012X7R2E103K125AA |
0805PC103KAT2A | CAP CER 10000PF 250V X7R 0805 | Kyocera AVX Components | MMJCQ21GBB7103KTPA18 vs 0805PC103KAT2A |
CS0805KKX7RYBB103 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | MMJCQ21GBB7103KTPA18 vs CS0805KKX7RYBB103 |
MMASQ21GSB7103KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCQ21GBB7103KTPA18 vs MMASQ21GSB7103KTNA01 |
CGA4J3X7R2E103K125AA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MMJCQ21GBB7103KTPA18 vs CGA4J3X7R2E103K125AA |
C2012X7R2E103K125AM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MMJCQ21GBB7103KTPA18 vs C2012X7R2E103K125AM |