Part Details for MMJCQ31LBB7104MTPA18 by TAIYO YUDEN
Overview of MMJCQ31LBB7104MTPA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCQ31LBB7104MTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCQ31LBB7104MTPA18TR-ND
|
DigiKey | CAP CER 0.1UF 250V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2007 | Buy Now |
DISTI #
MMJCQ31LBB7104MTPA
|
Avnet Americas | MLCC, 1206, 250V, X7R, 0.10UF 20%, T&R - Tape and Reel (Alt: MMJCQ31LBB7104MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2094 / $0.2359 | Buy Now |
DISTI #
963-MMJCQ31LBB7104MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF X7R 1206 20% Medical RoHS: Compliant | 0 |
|
$0.1730 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1767 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1937 / $0.2185 | Buy Now |
Part Details for MMJCQ31LBB7104MTPA18
MMJCQ31LBB7104MTPA18 CAD Models
MMJCQ31LBB7104MTPA18 Part Data Attributes
|
MMJCQ31LBB7104MTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCQ31LBB7104MTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMJCQ31LBB7104MTPA18
This table gives cross-reference parts and alternative options found for MMJCQ31LBB7104MTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCQ31LBB7104MTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASQ31LSB7104MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCQ31LBB7104MTPA18 vs MSASQ31LSB7104MTNA01 |
MCASQ31LSB7104MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCQ31LBB7104MTPA18 vs MCASQ31LSB7104MTNA01 |
MMJCQ31LBB7104MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCQ31LBB7104MTPA18 vs MMJCQ31LBB7104MTPA01 |
MBASQ31LSB7104MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCQ31LBB7104MTPA18 vs MBASQ31LSB7104MTNA18 |
CF316X7R104M250AT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MMJCQ31LBB7104MTPA18 vs CF316X7R104M250AT |
MCJCQ31LBB7104MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCQ31LBB7104MTPA18 vs MCJCQ31LBB7104MTPA1J |
CF316X7R104M250AL | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MMJCQ31LBB7104MTPA18 vs CF316X7R104M250AL |
MLASQ31LSB7104MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCQ31LBB7104MTPA18 vs MLASQ31LSB7104MTNA01 |
SH31B104M251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MMJCQ31LBB7104MTPA18 vs SH31B104M251CG |
MMASQ31LSB7104MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCQ31LBB7104MTPA18 vs MMASQ31LSB7104MTNA18 |