Part Details for MMJCT168BB7473MTPA01 by TAIYO YUDEN
Overview of MMJCT168BB7473MTPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCT168BB7473MTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCT168BB7473MTPA01TR-ND
|
DigiKey | CAP CER 0.047UF 25V X7R 0603 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0539 | Buy Now |
DISTI #
MMJCT168BB7473MTPA
|
Avnet Americas | CAP ,MLCC ,0603,25V ,X7R,0.047UF 20% ,T&R - Tape and Reel (Alt: MMJCT168BB7473MTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0475 | Buy Now |
DISTI #
963-MJCT168BB7473MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.047uF X7R 0603 20% Medical RoHS: Compliant | 0 |
|
$0.0430 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0356 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0317 / $0.0493 | Buy Now |
DISTI #
MMJCT168BB7473MTPA01
|
Avnet Abacus | CAP ,MLCC ,0603,25V ,X7R,0.047UF 20% ,T&R (Alt: MMJCT168BB7473MTPA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMJCT168BB7473MTPA01
MMJCT168BB7473MTPA01 CAD Models
MMJCT168BB7473MTPA01 Part Data Attributes
|
MMJCT168BB7473MTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCT168BB7473MTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMJCT168BB7473MTPA01
This table gives cross-reference parts and alternative options found for MMJCT168BB7473MTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCT168BB7473MTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10B473MANP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Samsung Electro-Mechanics | MMJCT168BB7473MTPA01 vs CL10B473MANP |
C0603X473M3REC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMJCT168BB7473MTPA01 vs C0603X473M3REC7411 |
DM105X7R473M25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MMJCT168BB7473MTPA01 vs DM105X7R473M25AL |
C0603C473M3REC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMJCT168BB7473MTPA01 vs C0603C473M3REC7081 |
CL10B473MA8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Samsung Electro-Mechanics | MMJCT168BB7473MTPA01 vs CL10B473MA8GNNP |
C0603C473M3REC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMJCT168BB7473MTPA01 vs C0603C473M3REC3191 |
CL10B473MA8GNND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Samsung Electro-Mechanics | MMJCT168BB7473MTPA01 vs CL10B473MA8GNND |
0603F0250473MXQS02A5 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Knowles Capacitors | MMJCT168BB7473MTPA01 vs 0603F0250473MXQS02A5 |
C0603X473M3RAL7411 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | KEMET Corporation | MMJCT168BB7473MTPA01 vs C0603X473M3RAL7411 |
C0603T473M3RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | MMJCT168BB7473MTPA01 vs C0603T473M3RBLTU |