Part Details for MMJCT32MLB7106KPPDT1 by TAIYO YUDEN
Overview of MMJCT32MLB7106KPPDT1 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCT32MLB7106KPPDT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCT32MLB7106KPPDT1TR-ND
|
DigiKey | CAP CER 10UF 25V X7R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3156 | Buy Now |
DISTI #
MMJCT32MLB7106KPPD
|
Avnet Americas | CAP ,MLCC ,1210,25V ,X7R,10UF 10% ,T&R - Tape and Reel (Alt: MMJCT32MLB7106KPPD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2943 / $0.3427 | Buy Now |
DISTI #
963-MJCT32MLB7106KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1210 10% Medical RoHS: Compliant | 0 |
|
$0.2840 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.2590 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2861 / $0.3486 | Buy Now |
Part Details for MMJCT32MLB7106KPPDT1
MMJCT32MLB7106KPPDT1 CAD Models
MMJCT32MLB7106KPPDT1 Part Data Attributes
|
MMJCT32MLB7106KPPDT1
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCT32MLB7106KPPDT1
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MMJCT32MLB7106KPPDT1
This table gives cross-reference parts and alternative options found for MMJCT32MLB7106KPPDT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCT32MLB7106KPPDT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T106K3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | MMJCT32MLB7106KPPDT1 vs C1210T106K3RALTU |
C1210T106K3RCC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMJCT32MLB7106KPPDT1 vs C1210T106K3RCC7215 |
C1210T106K3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | MMJCT32MLB7106KPPDT1 vs C1210T106K3RAL |
TMK325AB7106KM-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCT32MLB7106KPPDT1 vs TMK325AB7106KM-T |
C1210T106K3RCL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | MMJCT32MLB7106KPPDT1 vs C1210T106K3RCL |
MCJCT32MLB7106KPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCT32MLB7106KPPDT1 vs MCJCT32MLB7106KPPDT1 |
GCJ32ER71E106KA12B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 10uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMJCT32MLB7106KPPDT1 vs GCJ32ER71E106KA12B |
GCM32ER71E106KA57K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMJCT32MLB7106KPPDT1 vs GCM32ER71E106KA57K |
CL32B106KAJANNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 10uF, 1210 | Samsung Semiconductor | MMJCT32MLB7106KPPDT1 vs CL32B106KAJANNB |
TMJ325KB7106KMHP | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MMJCT32MLB7106KPPDT1 vs TMJ325KB7106KMHP |