Part Details for MMJCT32MLB7106MPPDT8 by TAIYO YUDEN
Overview of MMJCT32MLB7106MPPDT8 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCT32MLB7106MPPDT8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCT32MLB7106MPPDT8TR-ND
|
DigiKey | CAP CER 10UF 25V X7R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5956 | Buy Now |
DISTI #
MMJCT32MLB7106MPPD
|
Avnet Americas | MLCC, 1210, 25V, X7R, 10UF 20%, T&R - Tape and Reel (Alt: MMJCT32MLB7106MPPD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5739 / $0.6683 | Buy Now |
DISTI #
963-MMJCT32MLB7106MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1210 20% Medical RoHS: Compliant | 0 |
|
$0.5060 / $1.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.5250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5510 / $0.6480 | Buy Now |
Part Details for MMJCT32MLB7106MPPDT8
MMJCT32MLB7106MPPDT8 CAD Models
MMJCT32MLB7106MPPDT8 Part Data Attributes
|
MMJCT32MLB7106MPPDT8
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCT32MLB7106MPPDT8
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MMJCT32MLB7106MPPDT8
This table gives cross-reference parts and alternative options found for MMJCT32MLB7106MPPDT8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCT32MLB7106MPPDT8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBAST32MAB7106MPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCT32MLB7106MPPDT8 vs MBAST32MAB7106MPNB25 |
MBJCT32MLB7106MPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCT32MLB7106MPPDT8 vs MBJCT32MLB7106MPPDT1 |
MCJCT32MLB7106MPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCT32MLB7106MPPDT8 vs MCJCT32MLB7106MPPDT1 |
MBJCT32MLB7106MPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCT32MLB7106MPPDT8 vs MBJCT32MLB7106MPPDT8 |
MMAST32MAB7106MPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCT32MLB7106MPPDT8 vs MMAST32MAB7106MPNB25 |
MMJCT32MLB7106MPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCT32MLB7106MPPDT8 vs MMJCT32MLB7106MPPDT1 |
MCJCT32MLB7106MPPDTJ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCT32MLB7106MPPDT8 vs MCJCT32MLB7106MPPDTJ |
MBAST32MAB7106MPNB28 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCT32MLB7106MPPDT8 vs MBAST32MAB7106MPNB28 |
MLAST32MAB7106MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCT32MLB7106MPPDT8 vs MLAST32MAB7106MPNA01 |
MCAST32MAB7106MPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCT32MLB7106MPPDT8 vs MCAST32MAB7106MPNB25 |