Part Details for MMJCU21GBB7224KTPA18 by TAIYO YUDEN
Overview of MMJCU21GBB7224KTPA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCU21GBB7224KTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCU21GBB7224KTPA18TR-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 0805 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1055 | Buy Now |
DISTI #
MMJCU21GBB7224KTPA
|
Avnet Americas | MLCC, 0805, 50V, X7R, 0.22UF 10%, T&R - Tape and Reel (Alt: MMJCU21GBB7224KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0916 / $0.1032 | Buy Now |
DISTI #
963-MMJCU21GBB7224KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0760 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0774 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0837 / $0.1003 | Buy Now |
Part Details for MMJCU21GBB7224KTPA18
MMJCU21GBB7224KTPA18 CAD Models
MMJCU21GBB7224KTPA18 Part Data Attributes
|
MMJCU21GBB7224KTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCU21GBB7224KTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMJCU21GBB7224KTPA18
This table gives cross-reference parts and alternative options found for MMJCU21GBB7224KTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCU21GBB7224KTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805F224K5RAL7025 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KEMET Corporation | MMJCU21GBB7224KTPA18 vs C0805F224K5RAL7025 |
CL21B224KBFGNNG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Samsung Electro-Mechanics | MMJCU21GBB7224KTPA18 vs CL21B224KBFGNNG |
CL21B224KBFSNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Samsung Electro-Mechanics | MMJCU21GBB7224KTPA18 vs CL21B224KBFSNNS |
BC055C224KZB3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MMJCU21GBB7224KTPA18 vs BC055C224KZB3SA3 |
0805B224K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MMJCU21GBB7224KTPA18 vs 0805B224K500S |
0805F0500224KXRS02A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Knowles Capacitors | MMJCU21GBB7224KTPA18 vs 0805F0500224KXRS02A |
BC055C224KZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MMJCU21GBB7224KTPA18 vs BC055C224KZT1SA2 |
C0805C224K5RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMJCU21GBB7224KTPA18 vs C0805C224K5RECAUTO |
CL21B224KBF4PNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MMJCU21GBB7224KTPA18 vs CL21B224KBF4PNF |
C0805F224K5RACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KEMET Corporation | MMJCU21GBB7224KTPA18 vs C0805F224K5RACAUTO7210 |