Part Details for MMJCU21GCB7105KTPA01 by TAIYO YUDEN
Overview of MMJCU21GCB7105KTPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCU21GCB7105KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCU21GCB7105KTPA01TR-ND
|
DigiKey | CAP CER 1UF 50V X7R 0805 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0784 | Buy Now |
DISTI #
MMJCU21GCB7105KTPA
|
Avnet Americas | CAP ,MLCC ,0805,50V ,X7R,1.0UF 10% ,T&R - Tape and Reel (Alt: MMJCU21GCB7105KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0681 / $0.0767 | Buy Now |
DISTI #
963-MJCU21GCB7105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0650 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0575 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0504 / $0.0796 | Buy Now |
DISTI #
MMJCU21GCB7105KTPA
|
Avnet Americas | CAP ,MLCC ,0805,50V ,X7R,1.0UF 10% ,T&R - Tape and Reel (Alt: MMJCU21GCB7105KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0681 / $0.0767 | Buy Now |
Part Details for MMJCU21GCB7105KTPA01
MMJCU21GCB7105KTPA01 CAD Models
MMJCU21GCB7105KTPA01 Part Data Attributes:
|
MMJCU21GCB7105KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCU21GCB7105KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMJCU21GCB7105KTPA01
This table gives cross-reference parts and alternative options found for MMJCU21GCB7105KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCU21GCB7105KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCU21GCB7105KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCU21GCB7105KTPA01 vs MBJCU21GCB7105KTPA01 |
CGJ4J3X7R1H105K125AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MMJCU21GCB7105KTPA01 vs CGJ4J3X7R1H105K125AB |
VCMS0805105K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | Vatronics Technologies Limited | MMJCU21GCB7105KTPA01 vs VCMS0805105K050XT |
MMASU21GSB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCU21GCB7105KTPA01 vs MMASU21GSB7105KTNA18 |
UMJ212CB7105KG8T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCU21GCB7105KTPA01 vs UMJ212CB7105KG8T |
MAASU21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCU21GCB7105KTPA01 vs MAASU21GSB7105KTNA01 |
885012207103R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Wurth Elektronik | MMJCU21GCB7105KTPA01 vs 885012207103R |
MCJCU21GCB7105KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCU21GCB7105KTPA01 vs MCJCU21GCB7105KTPA01 |
C0805X105K5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | MMJCU21GCB7105KTPA01 vs C0805X105K5RACAUTO |
AC0805KFX7R9BB105 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | YAGEO Corporation | MMJCU21GCB7105KTPA01 vs AC0805KFX7R9BB105 |